+ 120 C White LEDs

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices White LEDs White 3000 K 95-CRI, CXM-6 Series 1.873In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 590 lm 95 120 deg 300 mA 36 V 5 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 4 Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-6 Series 1.800In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 665 lm 90 120 deg 300 mA 18 V 3.6 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 4 Tray
Luminus Devices White LEDs White 3000 K 95-CRI, CXM-9 Series 2.198In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 1355 lm 95 120 deg 360 mA 34 V 12.1 W 13.5 mm 13.5 mm 1.37 mm + 120 C Tinted 9.8 mm Round Flat Diffused CXM-9 Gen 4 Tray
Luminus Devices White LEDs White 4000 K 90-CRI, CXM-14 Series 677In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 3360 lm 90 120 deg 720 mA 36 V 24.1 W 19 mm 19 mm 1.37 mm + 120 C Tinted 14.5 mm Round Flat Diffused CXM-14 Gen 4 Tray
Broadcom / Avago White LEDs 3W Warm White SMD 1.149In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-6 Warm White 3500 K 130 lm 140 deg 350 mA 3.6 V 3 W 4 mm 4 mm 1.85 mm - 40 C + 120 C Tinted 3.7 mm Dome Water Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Cool White 0.5 Watt 30.757In Stock
Min.: 1
Mult.: 1
: 50.000

White LEDs SMD/SMT PLCC-4 Neutral White 4500 K 38 lm 120 deg 150 mA 3.4 V 500 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 120 C Tinted 8 mm Round Flat Clear ASMT Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSCONIQ P 2723 1.147In Stock
Min.: 1
Mult.: 1
: 1.200

White LEDs SMD/SMT 1009 (2723 metric) Warm White 2700 K 10.1 cd 37 lm 80 130 deg 100 mA 2.85 V 290 mW 2.6 mm 2.2 mm 1.3 mm - 40 C + 120 C GW DASPA2.EC Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 70-CRI, LUXEON MX Series 2.625In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 2828 (7070 metric) Neutral White 4000 K 1232 lm 70 120 deg 1.4 A 6 V 8.4 W 7 mm 7 mm 3.75 mm - 40 C + 120 C Colorless 6.4 mm Dome Water Clear LUXEON MX Reel, Cut Tape
Lumileds White LEDs White 5700 K 70-CRI, LUXEON MZ 1.205In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Cool White 5700 K 900 lm 70 120 deg 1.4 A 6 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square Clear LUXEON MZ Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3500 K 90-CRI, CXM-22 Series 210In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT COB - Chip-on-Board Warm White 3500 K 8530 lm 90 120 deg 1.1 A 54 V 56 W 28 mm 28 mm 2.24 mm + 120 C Tinted 23.5 mm Round Flat Diffused CXM-22 Gen 4 Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CHM-4 Series 721In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 655 lm 90 120 deg 200 mA 36 V 7.5 W 13.5 mm 13.5 mm 1.37 mm + 120 C Tinted 4.5 mm Round Flat Diffused Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CHM-9 Series 335In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 2470 lm 90 120 deg 700 mA 36 V 24.3 W 19 mm 19 mm 2.3 mm + 120 C Tinted 9 mm Round Flat Diffused Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CHM-6 Series 661In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 1355 lm 90 120 deg 400 mA 36 V 15.2 W 13.5 mm 13.5 mm 1.37 mm + 120 C Tinted 6.3 mm Round Flat Diffused Tray
Lumileds White LEDs White 4000 K 70-CRI, LUXEON MZ 161In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 870 lm 70 120 deg 2.8 A 3 V 4.2 mm 4 mm 0.74 mm - 40 C + 120 C Tinted Square Clear LUXEON MZ Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3000 K 80-CRI, CXM-22 Series 441In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 8660 lm 80 120 deg 1.05 A 50 V 56 W 28 mm 28 mm 2.24 mm + 120 C Tinted 23.5 mm Round Flat Diffused CXM-22 Gen 4 Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-14 Series 320In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 3200 lm 90 120 deg 720 mA 36 V 24.1 W 19 mm 19 mm 1.37 mm + 120 C Tinted 14.5 mm Round Flat Diffused CXM-14 Gen 4 Tray
Lumileds White LEDs White 4000 K 70-CRI, LUXEON MX Series 1.797In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 2828 (7070 metric) Neutral White 4000 K 1232 lm 70 120 deg 700 mA 12 V 8.4 W 7 mm 7 mm 3.75 mm - 40 C + 120 C Colorless 6.4 mm Dome Water Clear LUXEON MX Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs 3W Cool White SMD 1.239In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT SMD-6 Cool White 10000 K 140 lm 140 deg 350 mA 3.6 V 3 W 4 mm 4 mm 1.85 mm - 40 C + 120 C Tinted 3.7 mm Dome Water Clear ASMT Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Cool White 0.5 Watt 8.449In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Neutral White 4500 K 49 lm 120 deg 150 mA 3.3 V 500 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 120 C Tinted 8 mm Round Flat Clear ASMT Reel, Cut Tape, MouseReel
Luminus Devices White LEDs White 3500 K 80-CRI, CXM-22 Series 12In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT COB - Chip-on-Board Application Specific White 80 120 deg 54 V 56 W 28 mm 28 mm 2.24 mm + 120 C Tinted 23.5 mm Round Flat Diffused CXM-22 Gen 4 Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-6 Series 88In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 665 lm 90 120 deg 300 mA 36 V 5 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 4 Tray
Luminus Devices White LEDs White 4000 K 90-CRI, CXM-6 Series 73In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 705 lm 90 120 deg 300 mA 18 V 5 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 4 Tray
Luminus Devices White LEDs White 4000 K 90-CRI, CXM-6 Series 458In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 705 lm 90 120 deg 300 mA 36 V 5 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 6.3 mm Round Flat Diffused CXM-6 Gen 4 Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-6 Series 384In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 655 lm 90 120 deg 150 mA 36 V 12.1 W 13.5 mm 13.5 mm 2.24 mm + 120 C Tinted 6.3 mm Round Flat Diffused Sensus Series Gen 4 Tray
Luminus Devices White LEDs White 3000 K 90-CRI, CXM-9 Series 214In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 3000 K 1550 lm 90 120 deg 360 mA 34 V 5 W 13.5 mm 13.5 mm 1.37 mm + 120 C Tinted 9.8 mm Round Flat Diffused Sensus Series Gen 4 Tray