+ 150 C White LEDs

Results: 4.761
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 5700 K 70-CRI, XLamp XHP35B 212In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 550 lm 70 120 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 1 mm + 150 C Yellow 3.45 mm x 3.45 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K MIN-CRI XLamp XTEAWT 858In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 156 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 70-CRI, XLamp XTEAWT 482In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 139 lm 70 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2200 K 80-CRI, XLamp XTEAWT 574In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2200 K 93.9 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp XTEAWT 9In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 100 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 70-CRI, XLamp XTEAWT 700In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 139 lm 70 115 deg 350 mA 2.77 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3535L 10.589In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3535 Cool White 6500 K 51 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2500 K 80-CRI, LUXEON 3535L 27.760In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3535 Warm White 2500 K 24 lm 80 115 deg 100 mA 3 V 300 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3535L 13.338In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3535 Warm White 2700 K 46 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 90-CRI, XLamp XHP35B 390In Stock
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 410 lm 90 135 deg 350 mA 11 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3500 K 80-CRI, LUXEON 3535L 24.659In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3535 Warm White 3500 K 46 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K MIN-CRI XLamp XTEAWT 6In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 93.9 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K 70-CRI, XLamp XTEAWT 948In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6200 K 114 lm 70 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5700 K 80-CRI, XLamp XTEAWT 194In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 107 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4750 K 80-CRI, XLamp XTEAWT 141In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4750 K 122 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6500 K 80-CRI, XLamp XTEAWT 916In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 130 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4750 K 75-CRI, XLamp XTEAWT 302In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4750 K 114 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K MIN-CRI XLamp XTEAWT 950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 5000 K 148 lm 115 deg 350 mA 2.77 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2200 K 70-CRI, XLamp XTEAWT 426In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2200 K 87.4 lm 70 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 70-CRI, XLamp XTEAWT 763In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 156 lm 70 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4500 K 80-CRI, XLamp XTEAWT 794In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4500 K 107 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K 80-CRI, XLamp XTEAWT 21In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 122 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5000 K MIN-CRI XLamp XTEAWT 829In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 122 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6200 K MIN-CRI XLamp XTEAWT 490In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6200 K 114 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 90-CRI, XLamp XEG Series 15In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT 0806 (2016 metric) Warm White 2700 K 200 lm 90 125 deg 1 A 2.9 V 3 W 2.05 mm 1.6 mm 1 mm + 150 C Yellow 1.27 mm x 1.4 mm Rectangular Clear Reel, Cut Tape, MouseReel