PCB White LEDs

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
ams OSRAM White LEDs OSLON Compact PL KW2 CFLNM3.TK 5.569In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs PCB White 306 cd 945 lm 120 deg 1.5 A 6.32 V 6.3 W 3.1 mm 2.46 mm 0.73 mm - 40 C + 135 C KW2 CFLNM3.TK Reel, Cut Tape, MouseReel
ams OSRAM White LEDs SOLERIQ S 13 GW KANLB6.CM 125In Stock
Min.: 1
Mult.: 1

White CoB LEDs PCB 19 mm x 19 mm x 1.4 mm Warm White 4000 K 2640 lm 90 120 deg 540 mA 34 V 18 W 19 mm 19 mm 1.4 mm - 40 C + 105 C 14.1 mm GW KANLB6.CM Tray
Cree LED White LEDs 2016 MP WHITE 3000K 90-CRI 78.900In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs PCB 0806 (2016 metric) White 3000 K 23 lm 90 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel, Cut Tape
Cree LED White LEDs 2016 MP WHITE 6500K 95-CRI 62.815In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs PCB 0806 (2016 metric) White 6500 K 21 lm 95 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel, Cut Tape
ams OSRAM White LEDs OSLON Compact PL KW CELNM3.TK 5.794In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs PCB White 152 cd 465 lm 120 deg 1.5 A 3.4 V 3.2 W 1.9 mm 1.5 mm 0.73 mm - 40 C + 135 C KW CELNM3.TK Reel, Cut Tape, MouseReel
Cree LED White LEDs 2016 MP WHITE 3000K 80-CRI 58.165In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs PCB 0806 (2016 metric) White 3000 K 26.5 lm 80 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel, Cut Tape
Cree LED White LEDs 2016 MP WHITE 3500K 80-CRI 9.750In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs PCB 0806 (2016 metric) White 3500 K 27 lm 80 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel, Cut Tape
Cree LED White LEDs 2016 MP WHITE 4000K 80-CRI 42.931In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs PCB 0806 (2016 metric) White 4000 K 27.8 lm 80 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel, Cut Tape
Cree LED White LEDs 2016 MP WHITE 3000K 90-CRI 52.038In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs PCB 0806 (2016 metric) White 3000 K 23 lm 90 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel, Cut Tape
Cree LED White LEDs 2016 MP WHITE 3500K 90-CRI 9.819In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs PCB 0806 (2016 metric) White 3500 K 23.5 lm 90 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel, Cut Tape
Cree LED White LEDs 2016 MP WHITE 4000K 90-CRI 33.792In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs PCB 0806 (2016 metric) White 4000 K 24 lm 90 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel, Cut Tape
Cree LED White LEDs 2016 MP WHITE 2200K 80-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 50.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 2200 K 23.5 lm 80 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 2200K 80-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 2200 K 23.5 lm 80 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 2700K 80-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 50.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 2700 K 25.5 lm 80 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 2700K 80-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 2700 K 25.5 lm 80 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 3000K 80-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 3000 K 26.5 lm 80 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 3500K 80-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 3500 K 27 lm 80 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 4000K 80-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 4000 K 27.8 lm 80 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 5000K 80-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 50.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 5000 K 27.8 lm 80 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 5000K 80-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 5000 K 27.8 lm 80 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 5700K 80-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 50.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 5700 K 27.8 lm 80 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 5700K 80-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 5700 K 27.8 lm 80 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 6500K 80-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 50.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 6500 K 27.8 lm 80 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 6500K 80-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 80.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 6500 K 27.8 lm 80 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel
Cree LED White LEDs 2016 MP WHITE 2200K 90-CRI Non-Stocked Lead-Time 6 Weeks
Min.: 50.000
Mult.: 5.000
: 5.000

White LEDs PCB 0806 (2016 metric) White 2200 K 20.5 lm 90 120 deg 60 mA 3 V 200 mW 2 mm 1.6 mm 0.52 mm - 40 C + 105 C 1.75 mm x 1.35 mm Rectangular Reel