PLCC-4 White LEDs

Results: 859
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Broadcom / Avago White LEDs InGaN White 48.175In Stock
Min.: 1
Mult.: 1
: 50.000

White LEDs SMD/SMT PLCC-4 White 2.85 cd 120 deg 30 mA 3.2 V 114 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Yellow 2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
LITEON White LEDs White 3000K 80 CRI SMD PLCC 5630 20.987In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT PLCC-4 Warm White 3000 K 53 lm 80 120 deg 120 mA 3.13 V 700 mW 5.6 mm 3 mm 0.9 mm - 40 C + 85 C Tinted 5.3 mm x 3 mm Rectangular Clear Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Cool White 0.5 Watt 30.764In Stock
Min.: 1
Mult.: 1
: 50.000

White LEDs SMD/SMT PLCC-4 Neutral White 4500 K 38 lm 120 deg 150 mA 3.4 V 500 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 120 C Tinted 8 mm Round Flat Clear ASMT Reel, Cut Tape, MouseReel
Dialight White LEDs Smd Led PLCC4 White 1.885In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 White 1.6 cd 120 deg 30 mA 3.3 V 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Colorless 2.31 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Warm White LED 4.043In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Warm White 3200 K 1.4 cd 6 lm 75 120 deg 30 mA 3.6 V 147 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Warm White LED 1.504In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Warm White 4700 K 2.52 cd 6.3 lm 80 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6.3 - 13.9lm 1.655In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Warm White 4700 K 2.52 cd 6.3 lm 80 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Warm White SMD 460In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Warm White 4700 K 2.52 cd 6.3 lm 80 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6.3 - 13.9lm 1.525In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Warm White 4700 K 2.52 cd 6.3 lm 80 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White LED 235In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Cool White 5500 K 1.8 cd 7 lm 75 120 deg 30 mA 3.6 V 147 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6.3 - 10.7lm 861In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Cool White 8300 K 2.8 cd 6.3 lm 75 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White LED 3.933In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Cool White 5500 K 3.8 cd 120 deg 20 mA 3.2 V 100 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Round Flat Clear Reel, Cut Tape, MouseReel
Wurth Elektronik White LEDs WL-SWTP SMD Top View PLCC4 5630 WmWhCRI80 3.583In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Warm White 3000 K 45 lm 80 120 deg 180 mA 3 V 525 mW 5.4 mm 3 mm 0.9 mm - 40 C + 80 C Rectangular WL-SWTP Reel, Cut Tape, MouseReel
Cree LED White LEDs White 7000 K 75-CRI, XLamp MLEAWT 2.750In Stock
Min.: 1
Mult.: 1
: 250

White LEDs SMD/SMT PLCC-4 Cool White 7000 K 45.7 lm 75 120 deg 150 mA 3.2 V 1.6 W 3.5 mm 3.45 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Inolux White LEDs Top View / PLCC 4 / 3.6 x 3.1 x 3.5 / Lens 7.804In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 White 7.5 cd 30 deg 30 mA 3 V 3.6 mm 3.1 mm 3.5 mm - 40 C + 100 C Colorless Round Diffused Reel, Cut Tape, MouseReel
Broadcom / Avago White LEDs Cool White 0.5 Watt 3.621In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Neutral White 4500 K 49 lm 120 deg 150 mA 3.3 V 500 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 120 C Tinted 8 mm Round Flat Clear ASMT Reel, Cut Tape, MouseReel
Cree LED White LEDs 120DG C-WT WT FC HI BRT LED 6800K 3.6V 50.521In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Cool White 5500 K 1.8 cd 7 lm 75 120 deg 30 mA 3.6 V 147 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs Cool White LED 30.636In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Cool White 8300 K 2.8 cd 6.3 lm 75 120 deg 30 mA 3.2 V 304 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White LED 6.079In Stock
Min.: 1
Mult.: 1
: 2.000

White LEDs SMD/SMT PLCC-4 Cool White 5500 K 3.8 cd 120 deg 20 mA 3.2 V 100 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted Round Flat Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2200 K 80-CRI, XLamp MLBAWT 538In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Warm White 2200 K 13.9 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3250 K 80-CRI, XLamp MLBAWT 1.400In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Warm White 3250 K 18.1 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 2700 K 80-CRI, XLamp MLBAWT 1.344In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Warm White 2700 K 18.1 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4250 K 80-CRI, XLamp MLBAWT 1.380In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Neutral White 4250 K 18.1 lm 80 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 5500 K 75-CRI, XLamp MLBAWT 829In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Cool White 5500 K 23.5 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel
Cree LED White LEDs White 7000 K 75-CRI, XLamp MLBAWT 976In Stock
Min.: 1
Mult.: 1
: 1.400

White LEDs SMD/SMT PLCC-4 Cool White 7000 K 23.5 lm 75 120 deg 80 mA 3.3 V 250 mW 3.5 mm 3.5 mm 1.2 mm + 85 C Tinted 3.11 mm x 2.76 mm Rectangular Clear Reel, Cut Tape, MouseReel