Tube White LEDs

Results: 3.053
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs Neutral-white CoB 70 CRI 399In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 11200 lm 70 115 deg 2.4 A 50.9 V 28 mm 28 mm 1.7 mm - 40 C + 105 C 22.5 mm x 0.7 mm Flat, Round Tube
Lumileds White LEDs Neutral-white CoB 70 CRI 397In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 13100 lm 70 115 deg 2.88 A 50.3 V 28 mm 28 mm 1.7 mm - 40 C + 105 C 22.5 mm x 0.7 mm Flat, Round Tube
Lumileds White LEDs Neutral-white CoB 80 CRI 400In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 10600 lm 80 115 deg 2.4 A 50.9 V 28 mm 28 mm 1.7 mm - 40 C + 105 C 22.5 mm x 0.7 mm Flat, Round Tube
Lumileds White LEDs Neutral-white CoB 80 CRI 394In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Neutral White 4000 K 11124 lm 80 115 deg 2.88 A 50.3 V 28 mm 28 mm 1.7 mm - 40 C + 105 C 22.5 mm x 0.7 mm Flat, Round Tube
Lumileds White LEDs LUXEON CS CoB Neutral-white CoB 80 CRI 4000K 115In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 4000 K 8283 lm 80 115 deg 1.44 A 33.9 V 28 mm 28 mm 1.6 mm - 40 C + 105 C 22 mm Round LUXEON CS CoB Tube
Lumileds White LEDs LUXEON CS CoB Neutral-white CoB 80 CRI 4000K 178In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 4000 K 13480 lm 80 115 deg 1.62 A 51 V 28 mm 28 mm 1.6 mm - 40 C + 105 C 22 mm Round LUXEON CS CoB Tube
Lumileds White LEDs LUXEON CoB Core Gen 5 Warm-white CoB 90 CRI 3000K 518In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 3033 lm 90 115 deg 600 mA 34.5 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 13 mm Round LUXEON CoB Core Range Gen 5 Tube
Lumileds White LEDs LUXEON CoB Core PW Gen 5 Warm-white CoB 90 CRI PW 3000K 431In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 3150 lm 90 115 deg 600 mA 34.8 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 13 mm Round LUXEON CoB Core Range PW Gen 5 Tube
Lumileds White LEDs LUXEON CoB Core Gen 5 Warm-white CoB 90 CRI 3000K 544In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 4657 lm 90 115 deg 900 mA 34.2 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 15 mm Round LUXEON CoB Core Range Gen 5 Tube
Lumileds White LEDs LUXEON CoB Core PW Gen 5 Warm-white CoB 90 CRI PW 3000K 477In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 3000 K 4725 lm 90 115 deg 900 mA 34.5 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 15 mm Round LUXEON CoB Core Range PW Gen 5 Tube
Lumileds White LEDs LUXEON CoB Core Gen 5 Neutral-white CoB 80 CRI 4000K 374In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Neutral White 4000 K 9315 lm 80 115 deg 1.6 A 33.9 V 28 mm 28 mm 1.7 mm - 40 C + 105 C 23 mm Round LUXEON CoB Core Range Gen 5 Tube
Lumileds White LEDs LUXEON CoB Core Gen 5 Neutral-white CoB 90 CRI 4000K 543In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Neutral White 4000 K 4894 lm 90 115 deg 900 mA 34.2 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 15 mm Round LUXEON CoB Core Range Gen 5 Tube
Lumileds White LEDs LUXEON CoB Core PW Gen 5 Neutral-white CoB 90 CRI PW 4000K 455In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Warm White 4000 K 4994 lm 90 115 deg 900 mA 34.5 V 24 mm 20 mm 1.7 mm - 40 C + 105 C 15 mm Round LUXEON CoB Core Range PW Gen 5 Tube
Lumileds White LEDs White 3000 K 95-CRI, LUXEON CoB Core 217In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 4690 lm 95 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3000 K 80-CRI, LUXEON CoB Core 277In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 4368 lm 80 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3500 K 80-CRI, LUXEON CoB Core 182In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3500 K 6038 lm 80 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs Warm-white CoB 90 CRI 194In Stock
Min.: 1
Mult.: 1

Tube
Lumileds White LEDs LUXEON CS CoB Warm-white CoB 80 CRI 3000K 149In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 3994 lm 80 115 deg 720 mA 33.9 V 19 mm 19 mm 1.6 mm - 40 C + 105 C 14.5 mm Round LUXEON CS CoB Tube
Lumileds White LEDs LUXEON CS HE CoB Warm-white CoB 80 CRI HE 3000K 123In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 3935 lm 80 115 deg 720 mA 32.9 V 19 mm 19 mm 1.6 mm - 40 C + 105 C 14.5 mm Round LUXEON CS HE CoB Tube
Lumileds White LEDs LUXEON CS CoB Warm-white CoB 80 CRI 3000K 99In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 4908 lm 80 115 deg 900 mA 33.9 V 19 mm 19 mm 1.6 mm - 40 C + 105 C 14.5 mm Round LUXEON CS CoB Tube
Lumileds White LEDs LUXEON CS CoB Warm-white CoB 90 CRI 3000K 240In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 892 lm 90 115 deg 180 mA 33.9 V 13.5 mm 13.5 mm 1.6 mm - 40 C + 105 C 6.3 mm Round LUXEON CS CoB Tube
Lumileds White LEDs LUXEON CS CoB Warm-white CoB 90 CRI 3000K 244In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 914 lm 90 115 deg 180 mA 33.9 V 13.5 mm 13.5 mm 1.6 mm - 40 C + 105 C 9.8 mm Round LUXEON CS CoB Tube
Lumileds White LEDs LUXEON CS CoB Warm-white CoB 90 CRI 3000K 300In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 1890 lm 90 115 deg 360 mA 33.9 V 13.5 mm 13.5 mm 1.6 mm - 40 C + 105 C 9.8 mm Round LUXEON CS CoB Tube
Lumileds White LEDs LUXEON CS CoB Warm-white CoB 90 CRI 3000K 25In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 2809 lm 90 115 deg 540 mA 33.9 V 19 mm 19 mm 1.6 mm - 40 C + 105 C 13 mm Round LUXEON CS CoB Tube
Lumileds White LEDs LUXEON CS CoB Warm-white CoB 90 CRI 3000K 107In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board White 3000 K 3707 lm 90 115 deg 720 mA 33.9 V 19 mm 19 mm 1.6 mm - 40 C + 105 C 14.5 mm Round LUXEON CS CoB Tube