Tube White LEDs

Results: 3.053
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Cree LED White LEDs White 5000 K 80-CRI, XLamp CXA1512-36V 95In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 1590 lm 80 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Yellow 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 2700 K 90-CRI, XLamp CXA1512-36V 88In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 970 lm 90 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Yellow 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 5000 K 90-CRI, XLamp CXA1512-36V 73In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 1290 lm 90 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm Yellow 8.9 mm Round Flat Clear Tube
Cree LED White LEDs White 3500 K 80-CRI, XLamp CXA1816-36V 98In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 3500 K 1965 lm 80 450 mA 35 V 15.8 W + 85 C Tinted 12 mm Round Flat Clear Tube
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXA1820-36V 36In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1965 lm 80 115 deg 550 mA 36 V 19.8 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 12 mm Round Flat Clear Tube
Cree LED White LEDs White 4000 K 75-CRI, XLamp CXA1820-36V 47In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2100 lm 70 115 deg 550 mA 37 V 40 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 12 mm Round Flat Clear Tube
Cree LED White LEDs White 5000 K 75-CRI, XLamp CXA1820-36V 100In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 2260 lm 70 115 deg 550 mA 36 V 19.8 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 12 mm Round Flat Clear Tube
Cree LED White LEDs White 5000 K 75-CRI, XLamp CXA1820-36V 64In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 2420 lm 70 115 deg 550 mA 36 V 19.8 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 12 mm Round Flat Clear Tube
Cree LED White LEDs White 2700 K 93-CRI, XLamp CXA1820-36V 86In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1590 lm 93 550 mA 36 V 19.8 W + 85 C Tinted 12 mm Round Flat Clear Tube
Cree LED White LEDs White 2700 K 93-CRI, XLamp CXA1820-36V 82In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 1590 lm 93 115 deg 550 mA 36 V 19.8 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 12 mm Round Flat Clear Tube
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXA1830-36V 34In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 2990 lm 80 115 deg 800 mA 35 V 28 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 14 mm Round Flat Clear Tube
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXA1830-36V 53In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2990 lm 80 115 deg 800 mA 35 V 28 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 14 mm Round Flat Clear Tube
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXA1830-36V 49In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 3200 lm 80 115 deg 800 mA 35 V 28 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 14 mm Round Flat Clear Tube
Cree LED White LEDs White 4000 K 75-CRI, XLamp CXA1830-36V 70In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 3680 lm 70 115 deg 800 mA 37 V 57 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 14 mm Round Flat Clear Tube
Cree LED White LEDs White 6500 K 75-CRI, XLamp CXA1830-36V 35In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 3955 lm 70 115 deg 800 mA 35 V 28 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 14 mm Round Flat Clear Tube
Cree LED White LEDs White 4000 K 80-CRI, XLamp CXA1830-36V 98In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 3440 lm 80 + 85 C Tinted Round Flat Clear Tube
Cree LED White LEDs White 5000 K 80-CRI, XLamp CXA1830-36V 45In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 3440 lm 80 800 mA 35 V 28 W + 85 C Tinted 14 mm Round Flat Clear Tube
Cree LED White LEDs White 6500 K 80-CRI, XLamp CXA1830-36V 89In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 3440 lm 80 115 deg 800 mA 37 V 57 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 14 mm Round Flat Clear Tube
Cree LED White LEDs White 5000 K 90-CRI, XLamp CXA1830-36V 62In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 2990 lm 90 115 deg 800 mA 37 V 57 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 14 mm Round Flat Clear Tube
Cree LED White LEDs White 2700 K 93-CRI, XLamp CXA1830-36V 38In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 2420 lm 93 115 deg 800 mA 35 V 28 W 17.85 mm 17.85 mm 1.7 mm - 40 C + 85 C Tinted 14 mm Round Flat Clear Tube
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXA2520-36V 86In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 2100 lm 80 115 deg 550 mA 35 V 19.3 W 23.85 mm 23.85 mm 1.7 mm - 40 C + 85 C Tinted 19 mm Round Flat Clear Tube
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXA2520-36V 72In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 2260 lm 80 + 85 C Tinted Round Flat Clear Tube
Cree LED White LEDs White 3000 K 80-CRI, XLamp CXA2520-36V 51In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2260 lm 80 550 mA 35 V 19.3 W + 85 C Tinted 19 mm Round Flat Clear Tube
Cree LED White LEDs White 5000 K 75-CRI, XLamp CXA2520-36V 76In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 2420 lm 70 115 deg 550 mA 35 V 19.3 W 23.85 mm 23.85 mm 1.7 mm - 40 C + 85 C Tinted 19 mm Round Flat Clear Tube
Cree LED White LEDs White 2700 K 80-CRI, XLamp CXA2520-36V 90In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 2420 lm 80 + 85 C Tinted Round Flat Clear Tube