501 White LEDs

Results: 133
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM 4.800In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Warm White 3000 K 101 cd 320 lm 80 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.EM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM 1.604In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Warm White 3500 K 101 cd 320 lm 80 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.EM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM 1.575In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT Warm White 2700 K 101 cd 320 lm 80 120 deg 1.8 A 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Square GW CSSRM3.EM Reel, Cut Tape
Lumileds White LEDs Base L1 part number 8.419In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 1800 K 598 lm 70 116 deg 800 mA 6 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs Base L1 part number 9.989In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 1800 K 693 lm 70 116 deg 160 mA 30 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs 1800K 70CRI 3.550In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 1800 K 498 lm 70 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 2835 Line 39.190In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Neutral White 4000 K 70 lm 90 120 deg 60 mA 9 V 540 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs 1800K 70CRI 1.281In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 1800 K 498 lm 70 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON 2835 Line 151.850In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Warm White 3000 K 27.3 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape, MouseReel
Lumileds White LEDs White 1800 K 90-CRI, LUXEON 2835 Line 66.156In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Warm White 1800 K 19.1 lm 90 120 deg 65 mA 2.75 V 179 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 N Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 2835 Line 115.556In Stock
132.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Cool White 5700 K 61.3 lm 80 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape
New Energy White LEDs White 3500 K, 95 CRI Starboard SST-20 96In Stock
Min.: 1
Mult.: 1

White LEDs Screw Star Warm White 3500 K 193 lm 95 700 mA 3.1 V 1.9 W 19.9 mm 19.9 mm 3.68 mm + 105 C Tinted Dome Clear SST-20 Tray
New Energy White LEDs White 4000 K, 95 CRI Starboard SST-20 144In Stock
Min.: 1
Mult.: 1

White LEDs Screw Star Neutral White 4000 K 205 lm 95 700 mA 3.1 V 1.9 W 19.9 mm 19.9 mm 3.68 mm + 105 C Tinted Dome Clear SST-20 Tray
Lumileds White LEDs White 3500 K 80-CRI, LUXEON 2835 Line 13.045In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Warm White 3500 K 61.5 lm 80 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape
Lumileds White LEDs White 6500 K 90-CRI, LUXEON 2835 Line 41.767In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Cool White 6500 K 24.5 lm 90 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 5700 K 90-CRI, LUXEON 2835 Line 36.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Cool White 5700 K 51 lm 90 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape
New Energy White LEDs White 3000 K, 95 CRI Starboard SST-20 171In Stock
Min.: 1
Mult.: 1

White LEDs Screw Star Warm White 3000 K 180 lm 95 700 mA 3.1 V 1.9 W 19.9 mm 19.9 mm 3.68 mm + 105 C Tinted Dome Clear SST-20 Tray
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 2835 Line 28.855In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Cool White 5000 K 61.5 lm 80 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 2835 Line 21.408In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Warm White 2700 K 47 lm 90 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 2835 Line 32.455In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Cool White 5000 K 26 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 3500 K 80-CRI, LUXEON 2835 Line 22.237In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Warm White 3500 K 28.6 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 2835 Line 32.796In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Warm White 2700 K 26.3 lm 80 120 deg 60 mA 3 V 180 mW 3.5 mm 2.8 mm 0.65 mm - 40 C + 105 C Tinted 2.95 mm x 2.53 mm Rectangular Diffused LUXEON 2835 E Reel, Cut Tape
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 2835 Line
39.877Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Warm White 2700 K 55.8 lm 80 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 C Reel, Cut Tape
Luminus Devices White LEDs 5000K Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

White LEDs SMD/SMT Neutral White 5000 K 680 lm 70 120 deg 3.75 A 3 V 13 W 3.55 mm 3.55 mm 2.3 mm - 40 C + 100 C Colorless 1.6 mm Dome Clear SST-25-WES Reel, Cut Tape, MouseReel
Luminus Devices White LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 640 lm 70 120 deg 1.5 A 3 V 10 W 3.45 mm 3.45 mm 1.98 mm - 40 C + 100 C Colorless 2.6 mm Dome Water Clear Reel, Cut Tape