LUXEON White LEDs

Results: 1.815
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs White 2200 K 80-CRI, LUXEON 3030 31.170In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3030 Warm White 2200 K 94 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape
Lumileds White LEDs White 5000 K 80-CRI, LUXEON 3020 27.076In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3020 Cool White 5000 K 49 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 5050 8.371In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 530 lm 90 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 5050 19.572In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 6500 K 740 lm 80 116 deg 800 mA 6 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON Z ES 5.605In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 190 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 70-CRI, LUXEON 3535L 26.958In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3535 Cool White 6500 K 36 lm 70 115 deg 100 mA 3 V 300 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 70-CRI, LUXEON 3535L 18.999In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3535 Cool White 6500 K 51 lm 70 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3535L 13.338In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3535 Warm White 2700 K 46 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3030 30.663In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3030 Warm White 2700 K 107 lm 80 116 deg 34 mA 24 V 800 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 HV 24V Reel, Cut Tape
Lumileds White LEDs White 4000 K 70-CRI, LUXEON 5050 7.017In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 693 lm 70 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 5050 9.378In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 630 lm 80 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs White 4000 K 90-CRI, LUXEON 5050 6.362In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 655 lm 90 116 deg 800 mA 6 V 4.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Square Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 3535L 52.303In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3535 Neutral White 4000 K 52 lm 80 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3030 74.470In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3030 Cool White 6500 K 118 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 80-CRI, LUXEON 3030 37.917In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3030 Neutral White 4000 K 37 lm 80 110 deg 65 mA 2.8 V 180 mW 3 mm 3 mm 0.66 mm - 40 C + 105 C Tinted 2.6 mm x 2.6 mm Square Diffused LUXEON 3030 HE Plus Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3030 39.975In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3030 Warm White 2700 K 107 lm 80 116 deg 17 mA 48 V 800 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 HV 48V Reel, Cut Tape
Lumileds White LEDs White 2700 K 80-CRI, LUXEON 3020 42.711In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3020 Warm White 2700 K 44.5 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5700 K 80-CRI, LUXEON 3030 57.431In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3030 Cool White 5700 K 118 lm 80 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 3020 31.123In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3020 Cool White 6500 K 48.5 lm 80 110 deg 120 mA 3.05 V 360 mW 3 mm 2 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm x 1.6 mm Rectangular Diffused LUXEON 3020 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2700 K 90-CRI, LUXEON 5050 8.590In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Warm White 2700 K 475 lm 90 116 deg 160 mA 24 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 4000 K 70-CRI, LUXEON 5050 8.166In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Neutral White 4000 K 725 lm 70 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.55 mm x 4.55 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 80-CRI, LUXEON 5050 5.430In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 6500 K 615 lm 80 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds White LEDs White 4000 K 90-CRI, LUXEON CZ Color 1.432In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 0808 (2020 metric) Neutral White 4000 K 89 lm 90 120 deg 350 mA 2.75 V 1 W 2 mm 2 mm 0.8 mm - 40 C + 135 C Tinted Square Clear LUXEON CZ Color Reel, Cut Tape
Lumileds White LEDs White 3500 K 80-CRI, LUXEON Rebel PLUS 3.492In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 4530 Warm White 3500 K 98 lm 80 120 deg 350 mA 2.76 V 1 W 4.61 mm 3.17 mm 2.1 mm - 40 C + 135 C Colorless 2.5 mm Dome Water Clear LUXEON Rebel PLUS Reel, Cut Tape, MouseReel
Lumileds White LEDs White 3000 K 80-CRI, LUXEON Rebel PLUS 1.445In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 4530 Warm White 3000 K 95 lm 80 120 deg 350 mA 2.76 V 1 W 4.61 mm 3.17 mm 2.1 mm - 40 C + 135 C Colorless 2.5 mm Dome Water Clear LUXEON Rebel PLUS Reel, Cut Tape, MouseReel