CA White LEDs

Results: 43.013
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs 3.838In Stock
Min.: 1
Mult.: 1
Reel: 3.000
White LEDs SMD/SMT 1212 (3030 metric) Warm White 4000 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 6500 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
Lumileds White LEDs White 2700 K 80-CRI, LUXEON HL1Z 19.805In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT CSP-2 Warm White 2700 K 117 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 90-CRI, LUXEON HL1Z 19.197In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT CSP-2 Cool White 6500 K 110 lm 90 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Cree LED White LEDs White 6000 K 70-CRI, XLamp XP-G3 LED 17.588In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT SMD-2 Cool White 6000 K 172 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 5600K Reverse Mount 93.879In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT White 5600 K PointLED Reel, Cut Tape, MouseReel AEC-Q101
Lumileds White LEDs White 5700 K 90-CRI, LUXEON HL1Z 15.743In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT CSP-2 Cool White 5700 K 115 lm 90 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, GBR-2.0, 2.6 PPF 3.856In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Horticulture LEDs SMD/SMT SMD-2 Tunable 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XP-G3 Photophyll Reel, Cut Tape, MouseReel
Lumileds White LEDs White 5000 K 80-CRI, LUXEON HL1Z 15.140In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT CSP-2 Cool White 5000 K 110 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM 3.147In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 2500 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
Cree LED White LEDs Horticulture White, 2835 Size, G Class 82.726In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Application Specific White 120 deg 55 mA 3 V 165 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3500 K 80-CRI, 5630 Size, P Class 290.330In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 5630 Neutral White 3500 K 32 lm 80 120 deg 65 mA 2.8 V 182 mW 5.6 mm 3 mm 0.6 mm - 40 C + 105 C Tinted 4.96 mm x 2.66 mm Rectangular Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.EM 4.800In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Warm White 3000 K 101 cd 320 lm 80 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.EM Reel, Cut Tape
Cree LED White LEDs Horticulture White, 2835 Size, G Class 42.913In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Application Specific White 120 deg 55 mA 3 V 165 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs Horticulture White, 2835 Size, G Class 53.066In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 2835 Application Specific White 120 deg 55 mA 3 V 165 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel

Luminus Devices White LEDs 337In Stock
Min.: 1
Mult.: 1

White CoB LEDs Tray
Cree LED White LEDs White 5700 K MIN-CRI XLamp XD16AW 19.451In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT SMD-2 Cool White 5700 K 156 lm 135 deg 350 mA 2.73 V 1 W 1.6 mm 1.6 mm 0.78 mm + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused XD16 Reel, Cut Tape, MouseReel
Lumileds White LEDs White 2200 K 80-CRI, LUXEON HL1Z 20.061In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT CSP-2 Warm White 2200 K 100 lm 80 120 deg 350 mA 2.8 V 1 W 1.4 mm 1.4 mm 0.36 mm - 40 C + 125 C Yellow 1.4 mm x 1.4 mm Square Clear LUXEON HL1Z Reel, Cut Tape, MouseReel
ams OSRAM White LEDs KW DMLN33.SG 124.826In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs 1007 (2720 metric) White 25.9 cd 78 lm 120 deg 200 mA 600 mW 2.75 mm 2 mm 0.6 mm - 40 C + 125 C KW DMLN33.SG Reel, Cut Tape, MouseReel AEC-Q102
Broadcom / Avago White LEDs White, 5000K 2300mcd, 20mA 51.487In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-2 Cool White 5000 K 2.33 cd 120 deg 20 mA 3.6 V 108 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 85 C Yellow 2.2 mm Round Flat Diffused ASMT Reel, Cut Tape, MouseReel
ams OSRAM White LEDs 36.493In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT White 161 cd 498 lm 120 deg 1.5 A 3.2 V 3.2 W 3.75 mm 3.75 mm 0.49 mm - 40 C + 135 C Tinted 1.15 mm x 1.15 mm Square Clear KW HHL631.TK Reel, Cut Tape
Cree LED White LEDs White 6500 K 70-CRI, 5050 Size, Q Class 46.983In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 2020 (5250 metric) Cool White 6500 K 350 lm 70 120 deg 400 mA 5.8 V 2.32 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused Reel, Cut Tape
Cree LED White LEDs White 6500 K 70-CRI, XLamp XPEBWT 15.731In Stock
Min.: 1
Mult.: 1
Reel: 250

White LEDs SMD/SMT Cool White 6500 K 130 lm 70 110 deg 350 mA 2.93 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Colorless 3.06 mm Dome Water Clear XPEBWT Reel, Cut Tape, MouseReel
Lumileds White LEDs White 6500 K 70-CRI, LUXEON 3030 409.824In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 3030 Cool White 6500 K 122 lm 70 116 deg 120 mA 6 V 720 mW 3 mm 3 mm 0.52 mm - 40 C + 105 C Tinted 2.6 mm Round Flat Diffused LUXEON 3030 2D Reel, Cut Tape, MouseReel
Cree LED White LEDs White 3000 K 80-CRI, XLamp XPGBWT 15.559In Stock
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT Warm White 3000 K 107 lm 80 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel