OSLON White LEDs

Results: 432
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs SMD epoxy package ultra white 1.795In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White 770 cd 2380 lm 120 deg 1 A 16 V 16 W 8.81 mm 3.75 mm 0.5 mm - 40 C + 135 C KW5 HQL631.TK Reel, Cut Tape
ams OSRAM White LEDs White OSLON Black Flat 571In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 4237 White 369 cd 1110 lm 120 deg 1.5 A 9.2 V 9.2 W 4.2 mm 3.75 mm 0.43 mm - 40 C + 125 C Tinted 3.23 mm x 1. 03 mm Rectangular Clear KW H3L531.TE Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM GW CSSRM3.PM-N7P1-XX52-1-700-R33
ams OSRAM White LEDs White 5700K 70CRI OSLON Square 2.971In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 1212 (3030 metric) Cool White 5700 K 340 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.09 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape
ams OSRAM White LEDs White LED, 4 Channel OSLON Compact PL 407In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs White 503 cd 1550 lm 120 deg 1 A 12.6 V 13 W 4.66 mm 3.1 mm 0.73 mm - 40 C + 135 C KW4 CHLNM2.TK Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs KW CELMM1.TG 750In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White 133 cd 410 lm 120 deg 1.5 A 3.41 V 5.1 W 1.9 mm 1.5 mm 0.73 mm - 40 C + 135 C KW CELMM1.TG Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 4000K OSLON SSL 80 1.823In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT SMD-2 Warm White 3000 K 82 cd 155 lm 70 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Dome Clear GW CS8PM1.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 4000K OSLON SSL 80 2.395In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT SMD-2 Warm White 4000 K 82 cd 155 lm 70 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Dome Clear GW CS8PM1.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Square Flat 2.292In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 6500 K 98.5 cd 312 lm 70 120 deg 700 mA 2.85 V 2 W 3 mm 3 mm 0.76 mm - 40 C + 125 C KW CSLPM2.PC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSLON Square Flat 279In Stock
1.800Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 5700 K 98.5 cd 312 lm 70 120 deg 700 mA 2.85 V 2 W 3 mm 3 mm 0.76 mm - 40 C + 125 C KW CSLPM2.PC Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White LED OSLON Black Flat S 1.289In Stock
2.000Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs White 128 cd 395 lm 120 deg 1 A 3.15 V 3.2 W 3.75 mm 3.75 mm 0.49 mm - 40 C + 135 C KW HHL532.TK Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs Ultra White OSLON LX 874In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs White 45.8 cd 146 lm 120 deg 350 mA 2.95 V 1 W 3 mm 3 mm 1.75 mm - 40 C + 125 C LUW CVBP.CE Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs Ultra White 703In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT SMD-2 White 6500 K 43 cd 82 lm 90 deg 350 mA 3.2 V 3.75 mm 3.75 mm 2.29 mm - 40 C + 125 C 2.76 mm Dome Water Clear LUW H9GP.CE Reel, Cut Tape, MouseReel AEC-Q100
ams OSRAM White LEDs 99In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT White 458 cd 1410 lm 120 deg 1.5 A 9.61 V 9.6 W 6.37 mm 3.75 mm 0.5 mm - 40 C + 135 C Tinted 3.59 mm x 1.15 mm Rectangular Clear KW3 HNL631.TK Reel, Cut Tape
ams OSRAM White LEDs White 4500K 70CRI OSLON Square 1.263In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 1212 (3030 metric) Neutral White 4500 K 340 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.09 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM 67In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT Warm White 3500 K 28.8 cd 117 lm 80 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C Colorless 2.632 mm x 0.88 mm Dome Clear GW CSHPM1.EM Reel, Cut Tape
ams OSRAM White LEDs White 3500K OSLON SSL 80 1.800In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT SMD-2 Warm White 3500 K 82 cd 155 lm 70 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Clear GW CS8PM1.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 4500K OSLON SSL 80 867In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT SMD-2 Warm White 4500 K 82 cd 155 lm 70 80 deg 350 mA 2.85 V 1 W 3 mm 3 mm 2.21 mm - 40 C + 125 C Dome Clear GW CS8PM1.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 5000K OSLON SSL 150 1.138In Stock
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT SMD-2 Warm White 5000 K 35.4 cd 144 lm 70 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C Clear GW CSHPM1.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs
5.925Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Neutral White 5700 K 85.8 cd 265 lm 90 120 deg 700 mA 2.81 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.CM Reel, Cut Tape
ams OSRAM White LEDs
3.980Expected 06/04/2026
Min.: 1
Mult.: 1

OSLON Boost HM
ams OSRAM White LEDs High-Efficiency Automotive LEDs for Headlamps
3.980Expected 14/08/2026
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs PCB Mount 460 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.74 mm - 40 C + 135 C Reel, Cut Tape
ams OSRAM White LEDs White OSLON Black
1.886Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 3737 White 121 cd 365 lm 120 deg 1 A 3.05 V 3 W 3.75 mm 3.75 mm 0.5 mm - 40 C + 125 C LUW HWQP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM
1.800Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT Warm White 3000 K 28.8 cd 117 lm 80 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C Colorless 2.632 mm x 0.88 mm Dome Clear GW CSHPM1.EM Reel, Cut Tape
ams OSRAM White LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 500

White LEDs SMD/SMT 4.6 mm x 3.75 mm White 790 lm 120 deg 1 A 6.75 V 4.6 mm 3.75 mm 0.49 mm - 40 C + 135 C KW2 HIL533.Tx
ams OSRAM White LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 500

White LEDs SMD/SMT 4.6 mm x 3.75 mm White 790 lm 120 deg 1 A 6.75 V 4.6 mm 3.75 mm 0.49 mm - 40 C + 135 C KW2 HIL533.Tx