4501 White LEDs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices White LEDs 310lm 5000K Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5000 K 310 lm 70 120 deg 700 mA 2.9 V 8 W 3.45 mm 3.45 mm 2 mm - 40 C + 100 C Colorless 1.3 mm Dome Water Clear SST-12-WxS Reel, Cut Tape, MouseReel
Luminus Devices White LEDs Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

White LEDs SMD/SMT 2020 (5050 metric) Cool White 5000 K 594 lm 70 120 deg 1.5 A 2.8 V 29 W 5 mm 5 mm 1.03 mm - 40 C + 100 C Colorless 1.97 mm x 1.97 mm Square Water Clear Reel