130 deg White LEDs

Results: 242
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
LITEON White LEDs White 125mcd 30.133In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0603 (1608 metric) White 300 mcd 130 deg 20 mA 3.4 V 70 mW 1.6 mm 0.8 mm 0.8 mm - 20 C + 80 C Yellow 1.1 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
LITEON White LEDs White, InGaN 80mcd, 5mA 29.859In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0603 (1608 metric) White 56 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.3 mm - 20 C + 80 C Yellow 1.15 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White OSCONIQ P 2723 1.147In Stock
Min.: 1
Mult.: 1
: 1.200

White LEDs SMD/SMT 1009 (2723 metric) Warm White 2700 K 10.1 cd 37 lm 80 130 deg 100 mA 2.85 V 290 mW 2.6 mm 2.2 mm 1.3 mm - 40 C + 120 C GW DASPA2.EC Reel, Cut Tape, MouseReel
LITEON LTW-C230DS
LITEON White LEDs SMD White LED 180-450mcd@20mA 29.298In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 1206 (3216 metric) White 450 mcd 130 deg 20 mA 3.6 V 72 mW 3.2 mm 1.6 mm 1.1 mm - 30 C + 85 C Yellow 1.5 mm x 1.6 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
VCC White LEDs White Diffused 3.799In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0603 (1608 metric) White 45 mcd to 90 mcd 130 deg 5 mA 3.1 V 110 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 85 C Yellow 1.2 mm x 0.8 mm Rectangular Diffused Reel, Cut Tape, MouseReel
LITEON LTW-C193US5
LITEON White LEDs White 30mcd 1.808In Stock
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0603 (1608 metric) White 28 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.4 mm - 20 C + 80 C Yellow 1.15 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 959In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs PCB Mount 2020 (5050 metric) White 6500 K 1300 lm 68 130 deg 2.8 A 3 V 5 mm 5 mm 1 mm 5 mm x 0.44 mm Square Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 995In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs PCB Mount 2020 (5050 metric) White 5700 K 1320 lm 68 130 deg 2.8 A 3 V 5 mm 5 mm 1 mm 5 mm x 0.44 mm Square Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 928In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs PCB Mount 2020 (5050 metric) White 5000 K 1340 lm 68 130 deg 2.8 A 3 V 5 mm 5 mm 1 mm 5 mm x 0.44 mm Square Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 998In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs PCB Mount 2020 (5050 metric) White 6500 K 1300 lm 68 130 deg 1.4 A 6 V 5 mm 5 mm 1 mm 5 mm x 0.44 mm Square Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 995In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs PCB Mount 2020 (5050 metric) White 5700 K 1320 lm 68 130 deg 1.4 A 6 V 5 mm 5 mm 1 mm 5 mm x 0.44 mm Square Reel, Cut Tape
Cree LED White LEDs XLamp XFL03K Gen 1 Light Emitting Diode 961In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs PCB Mount 2020 (5050 metric) White 5000 K 1340 lm 68 130 deg 1.4 A 6 V 5 mm 5 mm 1 mm 5 mm x 0.44 mm Square Reel, Cut Tape
Cree LED White LEDs XLamp XFL08K Gen 1 Light Emitting Diode 500In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 6500 K 3024 lm 70 130 deg 27 A 5.7 V 7 mm 7 mm 4.49 mm + 150 C Yellow 7.52 mm x 3.93 mm Dome Clear XFL08K-HI
Cree LED White LEDs XLamp XFL08K Gen 1 Light Emitting Diode 497In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5700 K 3072 lm 70 130 deg 27 A 5.7 V 7 mm 7 mm 4.49 mm + 150 C Yellow 7.52 mm x 3.93 mm Dome Clear XFL08K-HI
Cree LED White LEDs XLamp XFL08K Gen 1 Light Emitting Diode 487In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5000 K 3120 lm 70 130 deg 27 A 5.7 V 7 mm 7 mm 4.49 mm + 150 C Yellow 7.52 mm x 3.93 mm Dome Clear XFL08K-HI
Cree LED White LEDs XLamp XFL10K Gen 1 Light Emitting Diode 459In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 6500 K 3936 lm 70 130 deg 27 A 5.7 V 7 mm 7 mm 4.49 mm + 150 C Yellow 7.52 mm x 3.93 mm Dome Clear XFL10K-HI
Cree LED White LEDs XLamp XFL10K Gen 1 Light Emitting Diode 483In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5700 K 4032 lm 70 130 deg 27 A 5.7 V 7 mm 7 mm 4.49 mm + 150 C Yellow 7.52 mm x 3.93 mm Dome Clear XFL10K-HI
Cree LED White LEDs XLamp XFL10K Gen 1 Light Emitting Diode 473In Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT Cool White 5000 K 4128 lm 70 130 deg 27 A 5.7 V 7 mm 7 mm 4.49 mm + 150 C Yellow 7.52 mm x 3.93 mm Dome Clear XFL10K-HI
Dialight White LEDs 0603 .4mm H White 6.313In Stock
Min.: 1
Mult.: 1
: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 200 mcd 130 deg 20 mA 3.6 V 72 mW 1.6 mm 0.8 mm 0.4 mm - 40 C + 85 C Yellow Diffused Square 599 Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 2200K 90-CRI 419In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 410 lm 90 130 deg 350 mA 11.2 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs WHITE 4000K 90-CRI 446In Stock
Min.: 1
Mult.: 1
: 500

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 440 lm 90 130 deg 350 mA 11.2 V 4 W 3.45 mm 3.45 mm 2.65 mm + 150 C Yellow 3.45 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED White LEDs White 4000 K 80-CRI, XLamp XHBAWT 17.415In Stock
Min.: 1
Mult.: 1
: 1.000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 23.5 lm 80 130 deg 65 mA 3.1 V 400 mW 3 mm 3 mm 1.34 mm Tinted 3 mm x 3 mm Square Clear XHBAWT Reel, Cut Tape, MouseReel
Inolux White LEDs White LED 112.529In Stock
215.000Expected 14/09/2026
Min.: 1
Mult.: 1
: 5.000

White LEDs SMD/SMT 0402 (1005 metric) White 600 mcd 130 deg 20 mA 3.1 V 100 mW 1 mm 0.5 mm 0.45 mm - 30 C + 80 C Colorless 1 mm x 0.5 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Vishay Semiconductors White LEDs White Clear Non-Diff 37.505In Stock
Min.: 1
Mult.: 1
: 3.000

White LEDs SMD/SMT 0603 (1608 metric) Cool White 7000 K 180 mcd 130 deg 5 mA 3.15 V 70 mW 1.6 mm 0.8 mm 0.8 mm - 20 C + 80 C Yellow 1.1 mm x 0.8 mm Rectangular Non-Diffused Reel, Cut Tape, MouseReel
Vishay Semiconductors White LEDs 0402 WHITE Non-Diff 69.161In Stock
Min.: 1
Mult.: 1
: 9.000

White LEDs SMD/SMT 0402 (1005 metric) Cool White 7000 K 90 mcd 130 deg 5 mA 2.9 V 70 mW 1 mm 0.5 mm 0.35 mm - 30 C + 80 C Yellow Rectangular Non-Diffused VLM Reel, Cut Tape, MouseReel