TE Connectivity / First Sensor Photodiodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Dark Current Vr - Reverse Voltage Rise Time Minimum Operating Temperature Maximum Operating Temperature Series
TE Connectivity / First Sensor Photodiodes Dual Axis 10x10mm 53In Stock
Min.: 1
Mult.: 1

PIN Photodiodes SMD/SMT 850 nm 80 nA 20 V 4000 ns - 20 C + 80 C PSD Series 7
TE Connectivity / First Sensor Photodiodes QP50-6 TO (TO8S) 80In Stock
Min.: 1
Mult.: 1

Quad PIN Photodiodes 1000 nm 5 nA 20 V 2000 ns - 40 C + 100 C
TE Connectivity / First Sensor Photodiodes 10mm sqd PIN dect Photodiode Non-Stocked

PIN Photodiodes TO-5 Through Hole 900 nm 200 pA 20 V 2000 ns - 40 C + 100 C PIN Series 6
TE Connectivity / First Sensor Photodiodes Quadrant 4 X 12mm 42um element gap Non-Stocked

TO-8S Through Hole 900 nm 2 nA 20 V 2000 ns - 40 C + 100 C QP Series 6