80 mA Photodiodes

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Dark Current Vr - Reverse Voltage Rise Time Fall Time Half Intensity Angle Degrees Minimum Operating Temperature Maximum Operating Temperature Series Qualification
ams OSRAM Photodiodes PHOTODIODE 149.788In Stock
Min.: 1
Mult.: 1

PIN Photodiodes T-1 3/4 Through Hole 850 nm 1 nA 50 V 5 ns 5 ns 20 deg - 40 C + 100 C SFH 203
onsemi Photodiodes PIN PHOTODIODE 60.942In Stock
Min.: 1
Mult.: 1
Max.: 500

PIN Photodiodes T-1 3/4 Through Hole 880 nm 10 nA 50 V 5 ns 5 ns 20 deg - 40 C + 100 C QSD2030F
ams OSRAM Photodiodes PHOTODIODE 64.223In Stock
42.000Expected 08/09/2026
Min.: 1
Mult.: 1
: 2.000

PIN Photodiodes DIL-SMT-3 SMD/SMT 900 nm 1 nA 20 V 5 ns 5 ns 60 deg - 40 C + 100 C SFH 2400 FA AEC-Q100
ams OSRAM Photodiodes PHOTODIODE 20.610In Stock
Min.: 1
Mult.: 1

PIN Photodiodes T-1 3/4 Through Hole 900 nm 1 nA 50 V 5 ns 5 ns 20 deg - 40 C + 100 C SFH 203 FA AEC-Q100
ams OSRAM Photodiodes PHOTODIODE 9.925In Stock
Min.: 1
Mult.: 1

PIN Photodiodes T-1 3/4 Through Hole 850 nm 1 nA 20 V 5 ns 5 ns 10 deg - 40 C + 100 C SFH 213
ams OSRAM Photodiodes PHOTODIODE 30.353In Stock
Min.: 1
Mult.: 1

PIN Photodiodes T-1 3/4 Through Hole 900 nm 1 nA 20 V 5 ns 5 ns 10 deg - 40 C + 100 C SFH 213 FA
ams OSRAM Photodiodes PHOTODIODE 19.488In Stock
Min.: 1
Mult.: 1

PIN Photodiodes T-1 3/4 Through Hole 900 nm 1 nA 50 V 5 ns 5 ns 75 deg - 40 C + 100 C SFH 203 PFA AEC-Q100
onsemi Photodiodes T-1 3- 4 SENSOR 1.981In Stock
Min.: 1
Mult.: 1

PIN Photodiodes T-1 3/4 Through Hole 880 nm 10 nA 50 V 5 ns 5 ns 20 deg - 40 C + 100 C QSD2030
ams OSRAM Photodiodes SFH 2400-Z 2.124In Stock
6.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 2.000

PIN Photodiodes 50 V 60 deg - 40 C + 100 C SFH 2400 AEC-Q101
ams OSRAM Photodiodes PHOTODIODE 1.996In Stock
Min.: 1
Mult.: 1
: 2.000

PIN Photodiodes DIL-SMT-3 SMD/SMT 900 nm 1 nA 20 V 5 ns 5 ns 60 deg - 40 C + 100 C SFH 2400 FAR AEC-Q100
ams OSRAM Photodiodes RADIAL T1 3/4 PHOTODIODE 4.000Stock Available
Min.: 1
Mult.: 1

PIN Photodiodes T-1 3/4 Through Hole 900 nm 1 nA 20 V 5 ns 5 ns 10 deg - 40 C + 100 C