BPT-BP2931

American Bright LED
442-BPTBP2931
BPT-BP2931

Mfr.:

Description:
Phototransistors T-1 SILICON PHOTO TRANS W/BLK FILTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Phototransistors
RoHS:  
Phototransistors
T-1
Through Hole
30 V
30 V
500 mV
100 nA
10 us
15 us
100 mW
- 45 C
+ 85 C
Brand: American Bright LED
Packaging: Bag
Product Type: Phototransistors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BPT-BPx & BPT-HPx Phototransistors

American Bright LED BPT-BPx and BPT-HPx Phototransistors feature a 100mW power dissipation, 15μs fall time, and 5V emitter-collector voltage. The BPT-BP1A34 phototransistor is mounted in a lensed, special dark, low-cost plastic package and boasts high sensitivity. The BPT-BP2931 features a 30V collector-emitter voltage, 0.3mA minimum light current, 100nA maximum dark current, and a 30° viewing angle.

In Stock: 18.390

Stock:
18.390 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.072 Rp8.072
Rp5.302 Rp53.020
Rp3.559 Rp355.900
Rp2.495 Rp1.247.500
Rp2.110 Rp2.110.000
Rp2.000 Rp4.000.000
Rp1.871 Rp9.355.000
Rp1.706 Rp17.060.000
Rp1.504 Rp37.600.000