CHIPLED Photodiodes

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Dark Current Vr - Reverse Voltage Rise Time Fall Time Half Intensity Angle Degrees Minimum Operating Temperature Maximum Operating Temperature Series Qualification
ams OSRAM Photodiodes Silicon Photodiode ChipLED 5.835In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PIN Photodiodes SMD-2 SMD/SMT 890 nm 5 nA 5 V 0.12 us 0.12 us 70 deg - 40 C + 100 C SFH 2700 A01 AEC-Q101
ams OSRAM Photodiodes FOR VITAL SIGNAL MONITORING 3.648In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PIN Photodiodes 2 mm x 1.8 mm x 0.6 mm SMD/SMT 920 nm 150 pA 6 V 70 ns 80 ns 65 deg - 40 C + 85 C SFH 2704A
ams OSRAM Photodiodes Silicon Photodiode ChipLED 8.740In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PIN Photodiodes SMD-2 SMD/SMT 890 nm 5 nA 5 V 0.12 us 0.12 us 60 deg - 40 C + 100 C SFH 2700 FA A01 AEC-Q101
ams OSRAM Photodiodes Silicon PIN Photodiode 2.762In Stock
15.000Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

PIN Photodiodes 3.2 mm x 2 mm PCB Mount 940 nm 100 pA 16 V 3.6 us 3.5 us 65 deg - 40 C + 85 C SFH 2703
ams OSRAM Photodiodes Silicon PIN Photodiode 28.150In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PIN Photodiodes SMD-2 SMD/SMT 535 nm 100 pA 5 V 47 ns 67 ns 60 deg - 40 C + 85 C SFH 2704
ams OSRAM Photodiodes PIN PHOTODIODE CHIP LED 4.122In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PIN Photodiodes SMD/SMT 930 nm 200 pA 16 V 93 ns 93 ns 65 deg - 40 C + 85 C SFH 2705
ams OSRAM Photodiodes PIN PHOTODIODE CHIP LED 808In Stock
6.000Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

PIN Photodiodes SMD/SMT 940 nm 250 pA 16 V 4.6 us 3 us 65 deg - 40 C + 85 C SFH 2706
ams OSRAM Photodiodes Silicon Photodiode ChipLED 3.536In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PIN Photodiodes SMD-2 SMD/SMT 580 nm 5 nA 16 V 0.06 us 0.06 us 55 deg - 40 C + 100 C SFH 2711 A01 AEC-Q101
ams OSRAM Photodiodes Silicon PIN Photodiode 231In Stock
6.000Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

PIN Photodiodes 3.2 mm x 2 mm PCB Mount 635 nm 100 pA 16 V 22 ns 31 ns 63 deg - 40 C + 85 C SFH 2713
ams OSRAM Photodiodes CHIPLED 2.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000
PIN Photodiodes 2 V - 40 C + 100 C SFH 2770 A01
ams OSRAM Photodiodes ALS Photodiode ChipLED
6.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

PIN Photodiodes SMD/SMT 620 nm 10 pA 16 V 60 deg - 40 C + 100 C SFH 2716 A01 AEC-Q101