TOPLED Photodiodes

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Package/Case Mounting Style Peak Wavelength Dark Current Vr - Reverse Voltage Rise Time Fall Time Half Intensity Angle Degrees Minimum Operating Temperature Maximum Operating Temperature Series Qualification
ams OSRAM Photodiodes OSRAM TOPLED, SFH 2201 A01 3.554In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PIN Photodiodes SMD/SMT 950 nm 1 nA 16 V 1.6 us 0.04 us 60 deg - 40 C + 125 C SFH 2201 A01
ams OSRAM Photodiodes OSRAM TOPLED, SFH 2240 A01 1.461In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PIN Photodiodes SMD/SMT 620 nm 1 nA 16 V 0.09 us 0.09 us 60 deg - 40 C + 125 C SFH 2240 A01
ams OSRAM Photodiodes PIN Photodiode SMT Package 3.720In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PIN Photodiodes SMD/SMT 940 nm 1 nA 20 V 0.04 us 0.04 us 60 deg - 40 C + 125 C SFH 2200 A01 AEC-Q101
ams OSRAM Photodiodes PIN Photodiode SMT Package 15.098In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PIN Photodiodes D5140 SMD/SMT 950 nm 1 nA 5 V 0.04 us 0.04 us 60 deg - 40 C + 85 C SFH 2201
ams OSRAM Photodiodes PIN Photodiode SMT Package 10.532In Stock
12.000On Order
Min.: 1
Mult.: 1
Reel: 1.500

PIN Photodiodes SMD-2 SMD/SMT 620 nm 1 nA 16 V 0.09 us 0.09 us 60 deg - 40 C + 100 C SFH 2240
ams OSRAM Photodiodes PIN Photodiode SMT Package 1.628In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PIN Photodiodes SMD-2 SMD/SMT 940 nm 1 nA 20 V 0.04 us 0.04 us 60 deg - 40 C + 85 C SFH 2200
ams OSRAM Photodiodes ALS Photodiode 1.026In Stock
2.000Expected 05/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

PIN Photodiodes SMD/SMT 560 nm 5 pA 2 V 6 us 6 us 60 deg - 40 C + 100 C SFH 2270R AEC-Q100
ams OSRAM Photodiodes OSRAM TOPLED D5140, SFH 2202 - Broadband Silicon PIN Photodiode
3.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

PIN Photodiodes 5.09 mm x 4 mm x 0.85 mm SMD/SMT 940 nm 100 pA 16 V 250 ns 200 ns 60 deg - 40 C + 85 C SFH 2202