MOSFET Output Optocouplers

Results: 358
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Type Number of Channels Isolation Voltage If - Forward Current Output Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Toshiba MOSFET Output Optocouplers Photorelay; high speed; RoHS 3.210In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT S-VSONT-4 1 Channel 500 Vrms 7.5 mA 1.24 V - 40 C + 110 C Reel, Cut Tape
Broadcom / Avago MOSFET Output Optocouplers 90V/1.0 ohm MOSFET Hermetically sealed 909In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-8 Gull Wing Photo MOSFET - 55 C + 125 C 5962
Renesas Electronics MOSFET Output Optocouplers UVLO CREEP 14.5mm HS Switch .15us MAX 299In Stock
Min.: 1
Mult.: 1
: 10

SMD/SMT SOIC-8 Logic Gate Photo IC 1 Channel 7500 Vrms 25 mA 1.56 V 5 V 250 mW - 40 C + 110 C PS9905 Reel, Cut Tape
Renesas Electronics MOSFET Output Optocouplers OPT2 CPLR HS LSSO5 IGBT NIPDAU 1.149In Stock
Min.: 1
Mult.: 1
: 20

SMD/SMT SOP-5 Push-Pull, Totem Pole 1 Channel 5000 Vrms 20 mA 1.56 V 5 V 250 mW - 40 C + 125 C RV1S9207A Reel, Cut Tape
Renesas Electronics MOSFET Output Optocouplers OPT2 CPLR HS LSSO5 IGBT NIPDAU 1.412In Stock
Min.: 1
Mult.: 1
: 20

SMD/SMT SOP-5 Push-Pull, Totem Pole 1 Channel 5000 Vrms 10 mA 1.56 V 3 V - 40 C + 125 C RV1S9231A Reel, Cut Tape
Renesas Electronics MOSFET Output Optocouplers OPT2 CPLR HS LSSO5 IGBT NIPDAU 1.464In Stock
Min.: 1
Mult.: 1
: 20

SMD/SMT SOP-5 Push-Pull, Totem Pole 1 Channel 5000 Vrms 10 mA 1.56 V 3 V - 40 C + 125 C RV1S9231A Reel, Cut Tape

Toshiba MOSFET Output Optocouplers Photorelay Low Trggr LED current; VDE 2.871In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-6 Photo MOSFET 1 Channel 3750 Vrms 10 mA 110 mA 1.27 V 6 V 300 mW - 20 C + 85 C TLP170xM Reel, Cut Tape


Toshiba MOSFET Output Optocouplers Photorelay; High on-state current; 2.54SOP4 package; ; 3.668In Stock
Min.: 1
Mult.: 1

Tube
Renesas Electronics MOSFET Output Optocouplers OPT2 CPLR HS LSSO5 IGBT NIPDAU 1.062In Stock
Min.: 1
Mult.: 1
: 20

SMD/SMT SOP-5 Push-Pull, Totem Pole 1 Channel 5000 Vrms 20 mA 1.56 V 5 V 250 mW - 40 C + 125 C RV1S9207A Reel, Cut Tape
onsemi MOSFET Output Optocouplers 2.5A Out Gate Drive Optcplr; Optoplanar 1.500In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-5 Push-Pull 1 Channel 5000 Vrms 10 mA 1.5 V 5 V 500 mW - 40 C + 100 C FOD8321 Tube

onsemi MOSFET Output Optocouplers SO16 LED 2.5A GD VDE 928In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 Rail-to-Rail 1 Channel 4243 Vrms 16 mA 1.45 V 5 V 600 mW - 40 C + 100 C FOD8332 Tube
Broadcom / Avago MOSFET Output Optocouplers S016 Auto HV-SSR 105C,Optocoupler 2.113In Stock
Min.: 1
Mult.: 1
: 850

SMD/SMT SOIC-16 Photo MOSFET 1 W - 40 C + 105 C ASSR Reel, Cut Tape, MouseReel

Toshiba MOSFET Output Optocouplers Photorelay 3.0A 100V 2500Vrms 720pF 5mA 1.187In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SMD-8 Gull Wing Photo MOSFET 1 Channel 2500 Vrms 10 mA 3 A 1.64 V 5 V 50 mW - 40 C + 110 C TLP3823 Reel, Cut Tape, MouseReel

onsemi MOSFET Output Optocouplers 2.5 A Output Current, IGBT Drive Optocoupler With Active Miller Clamp 899In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 Push-Pull 1 Channel 4243 Vrms 100 mW - 40 C + 100 C FOD8318 Tube

onsemi MOSFET Output Optocouplers SO16 LED 2.5A GD 800In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 Rail-to-Rail 1 Channel 4243 Vrms 16 mA 1.45 V 5 V 600 mW - 40 C + 100 C FOD8333 Tube
onsemi MOSFET Output Optocouplers FOD8383 2.5 A Output Current, High-Speed, MOSFET/IGBT Gate Drive Optocoupler in Optoplanar Wide-Body SOP 5-Pin 1.346In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-5 Push-Pull 1 Channel 5000 Vrms 25 mA 1.43 V 5 V 500 mW - 40 C + 100 C FOD8383 Tube
onsemi MOSFET Output Optocouplers 2.5 A Output Current, High-Speed, MOSFET/IGBT Gate Drive Optocoupler 823In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOP-5 Push-Pull 1 Channel 5000 Vrms 25 mA 1.43 V 5 V 500 mW - 40 C + 100 C FOD8384 Reel, Cut Tape, MouseReel
onsemi MOSFET Output Optocouplers 2.5 A Output Current, High-Speed, MOSFET/IGBT Gate Drive Optocoupler 1.494In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-5 Push-Pull 1 Channel 5000 Vrms 25 mA 1.43 V 5 V 500 mW - 40 C + 100 C FOD8384 Tube
Broadcom / Avago MOSFET Output Optocouplers 90V/1.0 ohm MOSFET Hermetically sealed 24In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-8 Gull Wing Photo MOSFET - 55 C + 125 C 5962
Broadcom / Avago MOSFET Output Optocouplers 14.2mm Gate Drive Optocoupler 693In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SO-8 Stretched Integrated Photo IC 1 Channel 7500 Vrms 12 mA 1.45 V 5 V 850 mW - 40 C + 105 C ACNT Reel, Cut Tape, MouseReel
Broadcom / Avago MOSFET Output Optocouplers Gate Drive Opto 2.232In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-6 Stretched IGBT Collector 1 Channel 3750 Vrms 25 mA 1.55 V 700 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago MOSFET Output Optocouplers Gate Drive Opto 1.695In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-6 Stretched IGBT Collector 1 Channel 25 mA 1.55 V 700 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago MOSFET Output Optocouplers 0.6A IGBT Gate Drive 2.524In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-6 Stretched Open Collector 1 Channel 3750 Vrms 12 mA 1.5 V 5 V 250 mW - 40 C + 100 C ACPL Tube
Broadcom / Avago MOSFET Output Optocouplers S016 Auto HV-SSR 125C,Optocoupler 2.039In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 Photo MOSFET 1 W - 40 C + 125 C ASSR AEC-Q101

onsemi MOSFET Output Optocouplers SO16 LED 2.5A GD T&R VDE 692In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT SOIC-16 Rail-to-Rail 1 Channel 4243 Vrms 16 mA 1.45 V 5 V 600 mW - 40 C + 100 C FOD8332 Reel, Cut Tape, MouseReel