Omron Electronics Solid State Relays - PCB Mount

Results: 289
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Omron Electronics Solid State Relays - PCB Mount PSON MOSFET 60V 3A 2.957In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 3 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SON-4 MOSFET 30 mA - 40 C + 110 C 3.4 mm (0.134 in) 2.1 mm (0.083 in) 1.3 mm (0.051 in) G3VM-WR
Omron Electronics Solid State Relays - PCB Mount MOS-FET RELAY 11.427In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 450 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 MOSFET 30 mA - 40 C + 85 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-UR
Omron Electronics Solid State Relays - PCB Mount DIP4 MOSFET RELAY 637In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 400 VAC 1 Form A (SPST-NO) 1.27 VDC to 1.5 VDC SMD DIP-4 MOSFET 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount SIGNAL RELAYS MOSFET VSON 861In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape SMD/SMT 250 mA 40 VAC 1 Form A (SPST-NO) VSON-4 MOSFET - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-UR
Omron Electronics Solid State Relays - PCB Mount 40V SPST-NO SOP4 SMT 1000mA .1ohm 300pF 4.947In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel PCB Mount 1 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-4 MOSFET 30 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET SS Relay 40V USOP4 420In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 100 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics Solid State Relays - PCB Mount 60V, SPST-NO, USOP4 SMT 400mA 1ohm 20pF 647In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 40V,2000mA, 1 Form A DIP/TH 2.400In Stock
Min.: 400
Mult.: 400

Tube PCB Mount 2 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC DIP-4 MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 100V SPSTNO DIP6 SMT 2000mA 100ohm 1000pF 2.264In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 1 A 100 VAC, 100 VDC 1 Form A (SPST-NO) SMD DIP-6 MOSFET - 20 C + 65 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount DIP4 MOSFET RELAY 398In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 90 mA 600 VAC 1 Form A (SPST-NO) 1.27 VDC to 1.5 VDC DIP-4 MOSFET 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET SS Relay 50V USOP4 350In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 300 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay 60V 1 form A, 0.4A, 5V 313In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 4 VDC to 6 VDC S-VSON-4 MOSFET 6.2 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-61QV
Omron Electronics Solid State Relays - PCB Mount USOP, 4 PIN, 0-75V "0-400mA, 1 Form A 1.731In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 400 mA 75 VAC, 75 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics Solid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 120mA 10ohm 1pF 681In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-4 MOSFET 50 mA - 20 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE 484In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 600 mA 600 VAC, 600 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SMD DIP-8 MOSFET 30 mA - 40 C + 85 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount DIP8 100V 3A 9.66x3.65x6.4mm 582In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-8 MOSFET 30 mA - 40 C + 110 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 20V SPSTNO SSOP4 SMT 900mA .18ohm 40pF 924In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 900 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay Module 1a SPST-NO + Tswitch 92In Stock
Min.: 1
Mult.: 1
Reel: 100

Reel, Cut Tape PCB Mount 200 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 2.2 VDC to 2.8 VDC SMD DIP-6 MOSFET 30 mA - 40 C + 110 C 5 mm (0.197 in) 3.75 mm (0.148 in) 2.7 mm (0.106 in) G3VM-MT
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay 30V 1 form A, 1.5A, 2.5V 772In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 1.5 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 4 VDC to 6 VDC S-VSON-4 MOSFET 6.3 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.65 mm (0.065 in) G3VM-31QV
Omron Electronics Solid State Relays - PCB Mount High Current MOS FET 1.102In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 3.5 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC DIP-6 MOSFET 30 mA - 40 C + 110 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay VSONR 20V, 1formA, 1000 mA 810In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 1 A 20 VAC, 20 VDC 1 Form A (SPST-NO) 4 VDC to 6 VDC VSON-4 MOSFET 6.3 mA - 40 C + 110 C 2.75 mm (0.108 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-UV
Omron Electronics Solid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 120mA 10ohm 1pF 839In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 400V, DPST-NO, SOP8 SMT 120mA 17ohm 70pF 735In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1 VDC to 1.3 VDC SOP-8 MOSFET 50 mA - 40 C + 85 C 9.4 mm (0.37 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 80V, SPST-NO, SOP4 SMT 40mA 16ohm 2.5pF 413In Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape PCB Mount 40 mA 80 VAC, 80 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-4 MOSFET 50 mA - 20 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 350V, SPST-NO, SMD4 SMT 120mA 22ohm 40pF 1.984In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.66 mm (0.38 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM