SIP-4 Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 299
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Crydom Solid State Relays - PCB Mount SSR SPST-NO 100VDC 10A SIP 128In Stock
Min.: 1
Mult.: 1

PCB Mount 10 A 100 VDC 1 Form A (SPST-NO) SIP-4 20 VDC to 28 VDC 12 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) Tray
Crydom Solid State Relays - SSRs CN048D05 SSR / DRS CN05 Skt Assy 75In Stock
Min.: 1
Mult.: 1
DIN Rail Mount 100 mA 1 VDC to 48 VDC 1 Form A (SPST-NO) SIP-4 3 VDC to 12 VDC 6 mA - 40 C + 80 C 80 mm 6.1 mm 92.6 mm Each
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280VAC 3A, 3-32VDC,ZC
124In Stock
Min.: 1
Mult.: 1

PCB Mount 3 A 280 VAC 1 Form A (SPST-NO) SIP-4 3 VDC to 32 VDC 3 mA - 30 C + 80 C 43.2 mm (1.701 in) 11.9 mm (0.469 in) 29.9 mm (1.177 in) Each
IXYS Integrated Circuits Solid State Relays - PCB Mount SinglePole Normally 60V/3.25A DC Relay 2.266In Stock
Min.: 1
Mult.: 1

PCB Mount 3.25 A 60 VDC 1 Form B (SPST-NC) SIP-4 900 mVDC to 1.5 VDC 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) Tube
Teledyne Relays Solid State Relays - PCB Mount 25A 280 VAC 3 phase Random Turn On 412In Stock
Min.: 1
Mult.: 1
No
PCB Mount 25 A 280 VAC SIP-4 10 VDC to 30 VDC 30 mA - 40 C + 100 C 71.12 mm (2.8 in) 8.26 mm (0.325 in) 27.69 mm (1.09 in) Tube
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac 1,5A, 4-10Vdc,ZC 210In Stock
Min.: 1
Mult.: 1

PCB Mount 1.5 A 280 VAC 1 Form A (SPST-NO) SIP-4 4 VDC to 10 VDC 15 mA - 30 C + 80 C 41.7 mm (1.642 in) 7.6 mm (0.299 in) 17.5 mm (0.689 in) Bulk
Panasonic Industry Solid State Relays - PCB Mount 100v 2A SIL Form A Norm-Open 587In Stock
Min.: 1
Mult.: 1

PCB Mount 1.8 A 100 VAC, 100 VDC 1 Form A (SPST-NO) SIP-4 1.3 VDC 6.5 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) Tube
Crydom Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/1A,2-9Vdc
78In Stock
Min.: 1
Mult.: 1

PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) SIP-4 1.7 VDC to 9 VDC 15 mA - 30 C + 80 C 24.1 mm (0.949 in) 10.2 mm (0.402 in) 12.7 mm (0.5 in) Each
Crydom Solid State Relays - SSRs DIN Mt 280 VAC/8A out 3-15 VDC input 48In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 10 A 12 VAC to 280 VAC 1 Form A (SPST-NO) SIP-4 3 VDC to 15 VDC 15 mA - 40 C + 80 C 89.6 mm 10 mm 69.9 mm Each
Crydom Solid State Relays - PCB Mount PCB SIP SSR 660Vac /5A, 3-15Vdc,RN 57In Stock
Min.: 1
Mult.: 1

PCB Mount 5 A 660 VAC 1 Form A (SPST-NO) SIP-4 4 VDC to 15 VDC 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) Bulk
Crydom Solid State Relays - PCB Mount 4A/240Vac RAN 70In Stock
Min.: 1
Mult.: 1

PCB Mount 16 mA 240 VDC 1 Form A (SPST-NO) SIP-4 28 VDC 43.2 mm (1.701 in) 10.2 mm (0.402 in) 25.4 mm (1 in) Each
Crydom Solid State Relays - PCB Mount UPD Single-Phase 240V / 15A ZC PCB 38In Stock
Min.: 1
Mult.: 1

PCB Mount 15 A 280 VAC 1 Form A (SPST-NO) SIP-4 3 VDC to 32 VDC 10 mA - 40 C + 80 C 78.232 mm (3.08 in) 12.7 mm (0.5 in) 28.448 mm (1.12 in) Bulk
Panasonic Industry Solid State Relays - PCB Mount 0.5 A 400V SPST-NC 907In Stock
Min.: 1
Mult.: 1

PCB Mount 500 mA 400 VAC, 400 VDC 1 Form B (SPST-NC) SIP-4 1.25 VDC 50 mA - 40 C + 85 C 21 mm (0.827 in) 3.5 mm (0.138 in) 12.5 mm (0.492 in) Tube
Crydom Solid State Relays - PCB Mount SSR SPST-NO 60VDC 5A SIP 29In Stock
Min.: 1
Mult.: 1

PCB Mount 5 A 60 VDC 1 Form A (SPST-NO) SIP-4 20 VDC to 28 VDC 12 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) Each
Crydom Solid State Relays - SSRs DIN Mt 280 VAC/3A out 3-32 VDC input 13In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 3 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SIP-4 3 VDC to 32 VDC 2.6 mA - 40 C + 80 C 89.6 mm 10 mm 62.2 mm Each
Panasonic Industry Solid State Relays - PCB Mount 2A 12VDC Zero Cross 18In Stock
Min.: 1
Mult.: 1

PCB Mount 2 A 75 VAC to 250 VAC 1 Form A (SPST-NO) SIP-4 9.6 VDC to 14.4 VDC - 30 C + 80 C 45 mm (1.772 in) 9 mm (0.354 in) 24 mm (0.945 in) Bulk
Crouzet Solid State Relays - PCB Mount SSR, GND Board, PCB Mounting, 4A OUT 2-60 VDC, IN 4-30 VDC, DC Switching 10In Stock
Min.: 1
Mult.: 1

PCB Mount 4 A 2 VAC to 60 VAC SIP-4 4 VDC to 30 VDC 30 mA - 40 C + 80 C 43.2 mm (1.701 in) 25.4 mm (1 in) 10.2 mm (0.402 in)
Panasonic Industry Solid State Relays - PCB Mount 3A 5V AQ8 SSR Zero Cross 7In Stock
Min.: 1
Mult.: 1

PCB Mount 3 A 75 VAC to 250 VAC 1 Form A (SPST-NO) SIP-4 43 mm (1.693 in) 9 mm (0.354 in) 32 mm (1.26 in) Bulk
Crydom Solid State Relays - SSRs CN240A24 SSR/DRSCN24 Skt Assy 26In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 2 A 24 VAC to 250 VAC 1 Form A (SPST-NO) SIP-4 15 VDC to 30 VDC 7 mA - 40 C + 80 C 80 mm 6.1 mm 92.6 mm Each
Crydom Solid State Relays - PCB Mount 20-28VDC 12A RANDOM 53In Stock
Min.: 1
Mult.: 1

PCB Mount 8 A 280 VAC 1 Form A (SPST-NO) SIP-4 20 VDC to 28 VDC 15 mA - 30 C + 80 C 35.5 mm (1.398 in) 11.1 mm (0.437 in) 31 mm (1.22 in) Each
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac 5A, 18-36Vac,ZC 40In Stock
Min.: 1
Mult.: 1

PCB Mount 5 A 280 VAC 1 Form A (SPST-NO) SIP-4 18 VAC to 36 VAC 10 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) Each
Crydom Solid State Relays - PCB Mount PCB SIP SSR 530VAC /5A, 4-15VDC, RN 23In Stock
Min.: 1
Mult.: 1

PCB Mount 5 A 530 VAC 1 Form A (SPST-NO) SIP-4 4 VDC to 15 VDC 15 mA - 20 C + 80 C 43.1 mm (1.697 in) 10.2 mm (0.402 in) 25.4 mm (1 in) Each
Crydom Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/1A,2-9Vdc,NC 40In Stock
Min.: 1
Mult.: 1

PCB Mount 1 A 60 VDC 1 Form B (SPST-NC) SIP-4 1.7 VDC to 9 VDC 15 mA - 30 C + 80 C 24.1 mm (0.949 in) 10.2 mm (0.402 in) 12.7 mm (0.5 in) Each
Crydom Solid State Relays - SSRs DIN Mt 60 VDC/5A out 20-28 VDC input 8In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 5 A 1 VDC to 60 VDC 1 Form A (SPST-NO) SIP-4 20 VDC to 28 VDC 12 mA - 20 C + 80 C 89.6 mm 10 mm 58.5 mm Each
Altran Magnetics Solid State Relays - PCB Mount SSR RELAY SPST-NO 3A 24-280V 14In Stock
Min.: 1
Mult.: 1

Through Hole 3 A 24 VAC to 280 VAC SPST-NO SIP-4 4 VDC to 15 VDC - 30 C + 80 C 44.5 mm (1.752 in) 10.5 mm (0.413 in) 26 mm (1.024 in) Bulk