MouseReel Solid State Relays - PCB Mount

Results: 416
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Panasonic Industry Solid State Relays - PCB Mount 40V 0.35A HS WSSOP 1 Form A Low C R, 3500pc reel 1.130In Stock
7.000On Order
Min.: 1
Mult.: 1
: 3.500

Reel, Cut Tape, MouseReel SMD/SMT 1 A 40 VAC 1 Form A (SPST-NO) SSOP-4 - 40 C + 125 C AQY
Toshiba Solid State Relays - PCB Mount Photorelay Voff=20V Ion=0.2A Ron=5Ohms 7.849In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 Photo MOSFET 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) TLP3450
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-C 250V 170 mA Solid State Relay 5.697In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 170 mA 250 VDC 1 Form C (SPDT-NO, NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCC120
IXYS Integrated Circuits Solid State Relays - PCB Mount SP, Normally-Closed OptoMOS Relay 16.029In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 400 VDC 1 Form B (SPST-NC) 900 mVDC to 1.5 VDC MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) CPC1125
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-B 250V 200mA Solid State Relay 9.364In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 250 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB127
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 350V 100mA Solid State Relay 10.045In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1035
Infineon Technologies Solid State Relays - PCB Mount 400V 1 Form A Photo Voltaic Relay 923In Stock
Min.: 1
Mult.: 1
: 750

Reel, Cut Tape, MouseReel PCB Mount 140 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.2 VDC DIP-6 MOSFET 25 mA - 40 C + 85 C 8.63 mm (0.34 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in)
Omron Electronics Solid State Relays - PCB Mount MOSFET SS Relay 40V USOP4 419In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 100 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics Solid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 140mA 7ohm .7pF 990In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 140 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.45 VDC SSOP-4 MOSFET 30 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Infineon Technologies Solid State Relays - PCB Mount 250V 2 Form A Photo Voltaic Relay 463In Stock
Min.: 1
Mult.: 1
: 750

Reel, Cut Tape, MouseReel PCB Mount 170 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.2 VDC DIP-8 MOSFET 25 mA - 40 C + 85 C 9.39 mm (0.37 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in) PVT
Infineon Technologies Solid State Relays - PCB Mount 400V 2 Form A Photo Voltaic Relay 901In Stock
Min.: 1
Mult.: 1
: 750

Reel, Cut Tape, MouseReel PCB Mount 120 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.2 VDC MOSFET 25 mA - 40 C + 85 C 9.39 mm (0.37 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in)
Omron Electronics Solid State Relays - PCB Mount MOSFET SS Relay 20V USOP4 497In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 200 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Omron Electronics Solid State Relays - PCB Mount 40V SPSTNO SSOP4 SMT 120mA 12ohm .45pF 1.245In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.45 VDC SSOP-4 MOSFET 30 mA - 40 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 60V, SPST-NO, USOP4 SMT 400mA 1ohm 20pF 577In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM
Panasonic Industry Solid State Relays - PCB Mount 1500v 20mA DIP Form A Norm-Open 1.242In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 20 mA 1.5 kVAC, 1.5 kVDC 1 Form A (SPST-NO) 1.25 VDC SMD DIP-6 Photo MOSFET 50 mA - 40 C + 85 C 8.8 mm (0.346 in) 6.4 mm (0.252 in) 3.6 mm (0.142 in) AQV
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Dual Single-Pole 698In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA110
IXYS Integrated Circuits Solid State Relays - PCB Mount RELAY, SS ICS 1.003In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SOIC-16 MOSFET 20 mA - 40 C + 85 C 10.211 mm (0.402 in) 7.493 mm (0.295 in) 2.337 mm (0.092 in) CPC1561B
Omron Electronics Solid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 120mA 10ohm 1pF 839In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 120 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SSOP-4 MOSFET 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 20V SPST-NO SOP6 SMT 2500mA .02ohm 1000pF 1.931In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel PCB Mount 2.5 A 20 VAC, 20 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET SS Relay 50V USOP4 309In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 300 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole 1-Form-A, 250V,250mA 926In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 800 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) PLA171
IXYS Integrated Circuits Solid State Relays - PCB Mount Dual 1-Form-A 400V 150mA SSR 1.467In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 150 mA 400 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PAA110
IXYS Integrated Circuits Solid State Relays - PCB Mount 250V 200mA Dual Single-Pole 1.074In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 250 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA127
Semtech Solid State Relays - PCB Mount NEO-ISO SOLID- STATE RELAY 1.965In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel PCB Mount 1 A 24 VDC 2 Form A (DPST-NO) 500 mVDC to 3.3 VDC SOIC-8 MOSFET 1 A - 40 C + 85 C 5 mm (0.197 in) 6 mm (0.236 in) 1.75 mm (0.069 in)
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-B 350V 120mA Solid State Relay 996In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form B (SPST-NC) SOP-4 MOSFET 50 mA 4.089 mm (0.161 in) 3.8 mm (0.15 in) 2.184 mm (0.086 in) CPC1231