IXYS Integrated Circuits Solid State Relays - PCB Mount

Results: 521
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 400V 120mA Solid State Relay 2.600In Stock
6.400On Order
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 400 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1025
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 4PIN SOP 3.422In Stock
1.400Expected 04/08/2026
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) CPC1030
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 350V 120mA Solid State Relay 5.722In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) CPC1030
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 350V 100mA Solid State Relay 8.002In Stock
4.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1035
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-B, 60V, 75mA 4-Pin SOP 10.681In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel PCB Mount 75 mA 60 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1106
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole Relay 60V 150mA 4.295In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 150 mA 60 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1117
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole Relay 60V 150mA 12.021In Stock
20.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel PCB Mount 150 mA 60 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1117
IXYS Integrated Circuits Solid State Relays - PCB Mount SP, Normally-Closed OptoMOS Relay 7.551In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 400 VDC 1 Form B (SPST-NC) 900 mVDC to 1.5 VDC MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) CPC1125
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole Relay 350V 120mA 2.729In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1130
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole Relay 350V 120mA 3.155In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1150
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 400V 120mA Solid State Relay 3.597In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 400 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1225
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 4PIN SOP 1.985In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1230
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 350V 120mA Solid State Relay 4.355In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1230
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A; 600V,120mA 5000Vrms Isolation 4.070In Stock
2.000Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in) CPC1394
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 600mA Solid State Relay 5.361In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 600 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) CPC1560
IXYS Integrated Circuits Solid State Relays - PCB Mount SinglePole Normally 60V/3.25A DC Relay 2.654In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 3.25 A 60 VDC 1 Form B (SPST-NC) 900 mVDC to 1.5 VDC SIP-4 MOSFET 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) CPC170
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A; 60V, 4ADC 2500Vrms Isolation 4.435In Stock
1.230Expected 23/02/2026
Min.: 1
Mult.: 1

Tube PCB Mount 4 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SIP-4 MOSFET 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) CPC1706
IXYS Integrated Circuits Solid State Relays - PCB Mount DC Only Single Pole i4-PAC 607In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 4 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.56 VDC i4-PAC MOSFET 50 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 20.879 mm (0.822 in) CPC1708
IXYS Integrated Circuits Solid State Relays - PCB Mount DC Only Single Pole i4-PAC 2.075In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 9 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.56 VDC i4-PAC MOSFET 50 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 26.162 mm (1.03 in) CPC1709
IXYS Integrated Circuits Solid State Relays - PCB Mount DC Only Single Pole i4-PAC 1.900In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 6.75 A 100 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC i4-PAC MOSFET 100 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 26.162 mm (1.03 in) CPC1718
IXYS Integrated Circuits Solid State Relays - PCB Mount DC Only Single Pole i4-PAC 543In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 3.4 A 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC i4-PAC MOSFET 100 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 26.162 mm (1.03 in) CPC1727
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 4PIN SIP 548In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC ISOPLUS264 MOSFET 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) CPC1906
IXYS Integrated Circuits Solid State Relays - PCB Mount 8Pin Single Pole NOR Mally Open SS Relay 1.873In Stock
10.350On Order
Min.: 1
Mult.: 1

Tube PCB Mount 6 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOIC-8 MOSFET 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) CPC1907
IXYS Integrated Circuits Solid State Relays - PCB Mount 60V Single Pole 60V Power Relay 1.131In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 6.5 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC ISOPLUS264 MOSFET 100 mA - 40 C + 85 C 19.914 mm (0.784 in) 5.029 mm (0.198 in) 26.162 mm (1.03 in) CPC1909
IXYS Integrated Circuits Solid State Relays - PCB Mount 100V Single Pole SIP Power Relay 971In Stock
475Expected 16/07/2026
Min.: 1
Mult.: 1

Tube PCB Mount 2.5 A 100 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC ISOPLUS264 MOSFET 50 mA - 40 C + 85 C 21.082 mm (0.83 in) 3.302 mm (0.13 in) 10.16 mm (0.4 in) CPC1916