IXYS Integrated Circuits Solid State Relays - PCB Mount

Results: 521
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
IXYS Integrated Circuits Solid State Relays - PCB Mount 60V 1000mA Dual Sing OptoMOS Relay 571In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBA716
IXYS Integrated Circuits Solid State Relays - PCB Mount 60V 1000mA Dual Sing OptoMOS Relay 2.216In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBA716
IXYS Integrated Circuits Solid State Relays - PCB Mount 60V 1000mA Dual Sing OptoMOS Relay 1.000In Stock
3.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBA716
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Dual Sing OptoMOS Relay 676In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 2 Form B (DPST-NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBB110
IXYS Integrated Circuits Solid State Relays - PCB Mount 250V 200mA Dual Sing OptoMOS Relay 859In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 250 VDC 2 Form B (DPST-NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) LBB127
IXYS Integrated Circuits Solid State Relays - PCB Mount 250V 200mA Dual Sing OptoMOS Relay 805In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 250 VDC 2 Form B (DPST-NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LBB127
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 6PIN SMD 5.456In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA110
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 6PIN DIP 1.052In Stock
4.750On Order
Min.: 1
Mult.: 1

Tube PCB Mount 170 mA 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA120
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 250V 170mA 3.352In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 170 mA 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA120
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 250V 200mA 3.073In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 200 mA 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA127
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 250V 200mA 839In Stock
1.000Expected 31/08/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA127
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 350V 120mA 4.172In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA182
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A SSR 675In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1.5 A 100 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA701
IXYS Integrated Circuits Solid State Relays - PCB Mount SP-NO SS OptoMOS Relay 1.905In Stock
1.900Expected 27/07/2026
Min.: 1
Mult.: 1

Tube PCB Mount 1.5 A 100 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA701
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 6PIN DIP 3.021In Stock
1.400Expected 07/09/2026
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA710
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 6 Pin SMD 2.519In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA710
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 1000 mA SSR w/optic MOSFET 4.000In Stock
1.000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA712
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 2200mA SSR w/optic MOSFET 1.347In Stock
3.750On Order
Min.: 1
Mult.: 1

Tube PCB Mount 2.2 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA715
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NC 6 Pin DIP 350V 120mA 2.027In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB110
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-B 350V 120mA Solid State Relay 6.519In Stock
4.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB110
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole OptoMOS 1-Form-B, 60V, 1A 984In Stock
1.250On Order
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 60 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB710
IXYS Integrated Circuits Solid State Relays - PCB Mount Single Pole OptoMOS 1-Form-B, 60V, 1A 1.896In Stock
8.000Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB710
IXYS Integrated Circuits Solid State Relays - PCB Mount SP-Normally Closed SS OptoMOS Relay 1.798In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1.5 A 30 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB717
IXYS Integrated Circuits Solid State Relays - PCB Mount SP-NO SS OptoMOS Relay 418In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel 1.5 A 30 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC LCB717
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NC/NO 8PIN DIP 2.103In Stock
400Expected 14/04/2026
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 1 Form C (SPDT-NO, NC) 900 mVDC to 1.4 VDC SIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCC110