Texas Instruments Transistor Output Optocouplers

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Transistor Output Optocouplers Automotive DC-input transistor-output s 3.451In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 80 % 180 % 20 mA 1.2 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8110-Q1 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers DC input transistor output single chan 2.153In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 55 % 195 % 50 mA 1.2 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8110 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive DC-input transistor-output s 1.400In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 120 % 270 % 20 mA 1.2 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8111-Q1 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers DC input transistor output single chan 1.355In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 135 % 480 % 50 mA 1.2 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8112 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive DC-input transistor-output s 1.649In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 200 % 450 % 20 mA 1.2 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8112-Q1 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive DC-input transistor-output s 1.476In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 295 % 655 % 20 mA 1.2 V 80 V 50 mA 300 mV 2.5 us 7.5 us 7 V 290 mW - 40 C + 125 C ISOM8113-Q1 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive AC-input transistor-output s 1.400In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 80 % 180 % 20 mA 1.2 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8115-Q1 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers AC input transistor output single chan 1.400In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 80 % 290 % 50 mA 1.2 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8116 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive AC-input transistor-output s 1.600In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 120 % 270 % 20 mA 1.2 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8116-Q1 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers AC input transistor output single chan 1.400In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 135 % 480 % 50 mA 1.2 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8117 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive AC-input transistor-output s 1.597In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 200 % 450 % 20 mA 1.2 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8117-Q1 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers AC input transistor output single chan 1.328In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 195 % 710 % 50 mA 1.2 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8118 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive AC-input transistor-output s 1.769In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 295 % 655 % 20 mA 1.2 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8118-Q1 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive DC-input transistor-output s 6.393In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 80 % 180 % 50 mA 1.4 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8110 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive DC-input transistor-output s 4.025In Stock
4.000Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 150 % 230 % 50 mA 1.4 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8111 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive DC-input transistor-output s 5.069In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 120 % 270 % 50 mA 1.4 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8111 AEC-Q100 Reel, Cut Tape
Texas Instruments Transistor Output Optocouplers Automotive DC-input transistor-output s 4.053In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 375 % 560 % 50 mA 1.4 V 80 V 50 mA 300 mV 2.5 us 7.5 us 7 V 290 mW - 55 C + 125 C ISOM8113 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive DC-input transistor-output s 2.439In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 295 % 655 % 50 mA 1.4 V 80 V 50 mA 300 mV 2.5 us 7.5 us 7 V 290 mW - 40 C + 125 C ISOM8113 AEC-Q100 Reel, Cut Tape
Texas Instruments Transistor Output Optocouplers Automotive AC-input transistor-output s 1.900In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 80 % 180 % 50 mA 1.4 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8115 AEC-Q100 Reel, Cut Tape
Texas Instruments Transistor Output Optocouplers Automotive AC-input transistor-output s 1.964In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 150 % 230 % 50 mA 1.5 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8116 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive AC-input transistor-output s 1.960In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 120 % 270 % 50 mA 1.4 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8116 AEC-Q100 Reel, Cut Tape
Texas Instruments Transistor Output Optocouplers Automotive AC-input transistor-output s 1.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 255 % 380 % 50 mA 1.5 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8117 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive AC-input transistor-output s 1.953In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 200 % 450 % 50 mA 1.4 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8117 AEC-Q100 Reel, Cut Tape
Texas Instruments Transistor Output Optocouplers Automotive AC-input transistor-output s 4.203In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 375 % 560 % 50 mA 1.5 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8118 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive AC-input transistor-output s 1.869In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 295 % 655 % 50 mA 1.4 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8118 AEC-Q100 Reel, Cut Tape