Texas Instruments Transistor Output Optocouplers

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Transistor Output Optocouplers DC input transistor output single chan 8.567In Stock
2.000Expected 19/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 55 % 195 % 50 mA 1.4 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8110 Reel, Cut Tape
Texas Instruments Transistor Output Optocouplers DC-input transistor- output single-chann 3.265In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 155 % 230 % 50 mA 1.4 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8111 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers DC input transistor output single chan 8.175In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 80 % 290 % 50 mA 1.4 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8111 Reel, Cut Tape
Texas Instruments Transistor Output Optocouplers DC-input transistor- output single-chann 5.516In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 255 % 380 % 50 mA 1.4 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8112 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive DC-input transistor-output s 1.188In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 255 % 380 % 50 mA 1.4 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8112 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers DC input transistor output single chan 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 135 % 480 % 50 mA 1.4 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8112 Reel, Cut Tape
Texas Instruments Transistor Output Optocouplers Automotive DC-input transistor-output s 1.172In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 200 % 450 % 50 mA 1.4 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8112 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers DC-input transistor- output single-chann 4.059In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 375 % 560 % 50 mA 1.4 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8113 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers DC input transistor output single-chan 1.600In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 195 % 710 % 50 mA 1.4 V 80 V 50 mA 300 mV 2.5 us 7.5 us 7 V 290 mW - 55 C + 125 C ISOM8113 Reel, Cut Tape
Texas Instruments Transistor Output Optocouplers AC-input transistor- output single-chann 3.175In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 100 % 155 % 50 mA 1.5 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8115 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive AC-input transistor-output s 1.060In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 100 % 155 % 50 mA 1.5 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8115 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers AC input transistor output single chan 1.705In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 55 % 195 % 50 mA 1.5 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8115 Reel, Cut Tape
Texas Instruments Transistor Output Optocouplers AC-input transistor- output single-chann 3.945In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 150 % 230 % 50 mA 1.5 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8116 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers AC input transistor output single chan 1.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 80 % 290 % 50 mA 1.5 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8116 Reel, Cut Tape
Texas Instruments Transistor Output Optocouplers AC Input Transistor Output Single Chan 3.639In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 255 % 380 % 50 mA 1.5 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8117 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers AC input transistor output single chan 1.950In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 135 % 480 % 50 mA 1.5 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8117 Reel, Cut Tape
Texas Instruments Transistor Output Optocouplers AC-input transistor- output single-chann 3.720In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 375 % 560 % 50 mA 1.5 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8118 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers AC input transistor output single chan 2.010In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 195 % 710 % 50 mA 1.5 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8118 Reel, Cut Tape

Texas Instruments Transistor Output Optocouplers DC input transistor output single-chan 30.410In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 55 % 195 % 50 mA 1.4 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8110 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers DC input transistor output single chan 840In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 80 % 290 % 50 mA 1.2 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8111 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers DC input transistor output single-chan 879In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 195 % 710 % 50 mA 1.2 V 80 V 50 mA 300 mV 2.5 us 7.5 us 7 V 290 mW - 55 C + 125 C ISOM8113 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers Automotive DC-input transistor-output s
1.828Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 80 % 180 % 50 mA 1.4 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 40 C + 125 C ISOM8110 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Transistor Output Optocouplers AC input transistor output single chan
2.000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOIC-4 1 Channel 5000 Vrms Phototransistor 55 % 195 % 50 mA 1.2 V 80 V 50 mA 300 mV 3.2 us 4 us 7 V 290 mW - 55 C + 125 C ISOM8115 Reel, Cut Tape, MouseReel