IPEX MHF1 Antennas

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging
Taoglas Antennas AP.17E GPS/GALILEO 1 Stage Active Patch 17mm*17mm*6.1mm, 64mm 1.13mm, I-PEX MHF IU.FL 2.746In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 16 dB 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 17 mm 17 mm 6.3 mm 64 mm RF1.13 Bulk
Taoglas Antennas IPEX TERMINAL ANTENNA 405In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz Whip Tilt/Swivel 2.7 dBi 50 Ohms 2 W - 40 C + 85 C Dipole 1 Band Screw IPEX MHFI IPEX MHF1 112.6 mm RG-178 Bulk
Taoglas Antennas AP.17F GPS/GALILEO 2 Stage Active Patch 23.8*22*8mm, 64mm 1.13mm, I-PEX MHF IU.FL 313In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 28 dB 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 23.8 mm 22.2 mm 7.8 mm 64 mm RF1.13 Bulk
Taoglas Antennas FXP280 868MHz 1.5dBi Flex PCB Antenna, 100mm 1.13, I-PEX MHFIU.FL 531In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 863 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM PCB Trace I-Bar Flex 1.5 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 868 MHz Medical, Smart Monitor, Smart Home 75 mm 45 mm 0.2 mm 100 mm RF1.13 Bulk
Taoglas Antennas AP.35A GPS/GALILEO 1 Stage Active 35*35*5.5mm Patch , 54mmoe1.13, I-PEX MHFIU.FL 117In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 17.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 35 mm 35 mm 3.5 mm 54 mm RF1.13 Tray
Taoglas Antennas Wideband Cellular 90x15mm Flex PCB Antenna (617-6000MHz) with end feed Black 150mm 1.37 Cable and I-PEX MHF1 951In Stock
Min.: 1
Mult.: 1

PCB Antennas Cellular 617 MHz 5.925 GHz 0.5 dBi, - 0.77 dBi, - 1.83 dBi, 3 dBi, 4.1 dBi, 6.05 dBi, 6.32 dBi 50 Ohms 2 W - 40 C + 85 C 8 Band PCB Mount IPEX MHF1 90 mm 15 mm 0.24 mm 1.37 mm Coax Bulk
Taoglas Antennas Wideband Cellular 120x20mm PCB Antenna (450-6000MHz) with Black 150mm 1.13 Cable and I-PEX MHF1 517In Stock
Min.: 1
Mult.: 1

PCB Antennas Cellular 617 GHz 5.92 GHz 0.19 dBi, 2.06 dBi, 2.3 dBi, 2.54 dBi, 3.79 dBi, 3.86 dBi, 3.95 dBi, 5.66 dBi, 50 Ohms 2 W - 40 C + 85 C 8 Band PCB Mount IPEX MHF1 120 mm 20 mm 1.06 mm 1.37 mm Coax Bulk
Quectel Antennas Embedded, 1560-1605 ( when covered with a radome on LNA ground plane ), GNSS L1&B1&G1 (active), Ceramic, 42 +/-3, IPEX I, Cable Mounting, 18.4 18.4 8.86 800In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.56 GHz 1.605 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 2.5 dBic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT IPEX MHF1 1.575 GHz, 1.602 GHz Satellite Navigation, Satellite Tracking 18.4 mm 18.4 mm 8.86 mm 50 mm RF1.13
Ezurio Antennas EMBED,DIPOLE,MHF1 190MM,ADH,REVIE700 561In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded Dipole 600 MHz 6 GHz Bluetooth 4G/5G, Cellular (NBIoT, LTE), CBRS GNSS WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 0.5 dBi, 0.9 dBi, 2 dBi, 3.7 dBi, 4.1 dBi, 3.6 dBi, 3.5 dBi, 3.7 dBi, 3.4 dBi, 3 dBi, 2.4 dBi, 4 dBi 50 Ohms 2.5, 2, 2.5, 2.2 5 W - 40 C + 85 C 12 Band Adhesive Mount Connector IPEX MHF1 649 MHz, 752 MHz, 850 MHz, 920 MHz, 1.465 GHz, 1.58 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.5 GHz, 3.75 GHz, 5.45 GHz Cat M, Cat M1, CBRS, GNSS, LTE-M, NB-IoT, 5G NR Devices 96 mm 21 mm 0.2 mm 190 mm RF1.13 Revie Flex Bulk
Ezurio Antennas ANT,WiFi 6E, 7GHz, Mini NanoBlade Flex, 100mm, MHF1 2.283In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth WiFi 6E, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 2.4 dBi, 4.4 dBi, 5.2 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF1 2.45 GHz, 5.45 GHz, 6.562 GHz Home Automation Equipment, Medical Devices, Smart Grid Applications 36 mm 12 mm 0.1 mm 100 mm RF1.13 Mini NanoBlade Flex & 6E Bulk
TE Connectivity / Linx Technologies Antennas ANTENNA FPC 868/915MHZ 1.13 50 2.348In Stock
5.000Expected 31/08/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded Dipole 698 MHz 3.8 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS, CBRS 802.11, LoRaWAN, SigFox, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM PCB Trace I-Bar Flex 5.6 dBi, 6.5 dBi, 4.9 dBi, 5.2 dBi, 5.3 dBi, 2.9 dBi 50 Ohms 2.3, 2.4, 4.6, 1.4, 1.8, 3.5 2 W - 40 C + 85 C 6 Band Adhesive Mount Connector IPEX MHF1 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz Worldwide Cellular, Low Power Wide Area, ISM Applications, Global Navigation 110 mm 20 mm 0.2 mm 100 mm RF1.13 FPC Bulk
Taoglas Antennas Wi-Fi Flex PCB Antenna with conductive carrier for RJ45 mounting 60mm 1.37 IPEX MHFI(U.FL comp) 100In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz 2.11 dBi, 4.56 dBi, 5.03 dBi 50 Ohms - 40 C + 85 C 3 Band PCB Mount Connector IPEX MHF1 2.4 GHz, 5.8 GHz, 7.125 GHz Modems, Routers, Industrial Gateways 25.65 mm 15.65 mm 13.1 mm 60 mm 1.37 Coaxial FXM Bulk
Inventek Antennas GPS ceramic active antenna 18.6 mm x 18.6 mm x 4.9 mm, U.FL connector. 479In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz GPS Patch Ceramic 26 dB to 35 dB 10 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Connector IPEX MHF1 1.578 GHz Handheld Navigation, PDAs, Pocket PCs, Fleet Management, Asset Tracking, Automatic Vehicle Location 18.6 mm 18.6 mm 4.9 mm 63 mm RF1.13 ACTPAT182 Tray
Taoglas Antennas AP.12F GPS/GALILEO 2 Stage Active Patch 13.4*13.4*6mm, 45mm 1.13mm, I-PEX MHF IU.FL 214In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 23 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 12 mm 12 mm 3.5 mm 45 mm RF1.13 Tray
Taoglas Antennas AP.25E GPS/GALILEO 1 Stage Active 25mm Patch on 35mm Ground Plane 35*35*4.5mm, 54mm 1.13, I-PEX MHF IU.FL 246In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 15 dB 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 25 mm 25 mm 4.5 mm 54 mm RF1.13 Tray
Taoglas Antennas AP.25F GPS/GALILEO 2 Stage Active Patch 25*25*8mm, 78mm oe1.13, I-PEX MHFIU.FL 540In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 30 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.57542 GHz Satellite Applications 25 mm 25 mm 8 mm RF1.13 Tray
Taoglas Antennas Cloud FXP611 GPS/GLONASS/Galileo/BeiDou Flexible PCB 38*37*0.15mm, 92mm 1.37, I-PEX MHF IU.FL 1.300In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS PCB Trace Round Flexible 3 dBi 50 Ohms 1.2:1 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 1.561 GHz, 1.575 GHz, 1.602 GHz Positioning Accuracy 38 mm 37 mm 0.15 mm 92 mm RF1.37 Cloud Bulk
Taoglas Antennas FXP612 Flexible Polymer Multi-band GNSS GPS L1, L2, L5/ Galileo / GLONASS/ BeiDou Antenna 76*47*0.15mm, 95mm 1.13, I-PEX MHF IU.FL 493In Stock
58Expected 21/10/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.164 GHz 1.591 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS PCB Trace I-Bar Flex 3.7 dBi, 3.3 dBi, 3.1 dBi, 3.9 dBi, 4 dBi 50 Ohms 1.2, 1.6, 1.3, 1.1, 1.2 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector IPEX MHF1 1.176 GHz, 1.227 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz Telematics, Fleet Management, Positioning 76 mm 47 mm 0.15 mm 95 mm RF1.37 Bulk
Taoglas Antennas Blue Diamond FXP73 2.4GHz Flex PCB Antenna, I-PEX MHFIU.FL, 100mm oe1.13 cable 3.241In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID PCB Trace I-Bar Flex 2.5 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 2.45 GHz Wireless Application 47 mm 7 mm 0.1 mm RF1.13 Blue Diamond Bulk
Taoglas Antennas FXUB71 Wideband 5G/4G 600-6000MHz Flex 2xMIMO 150mm oe1.37, I-PEX MHFIU.FL 420In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 698 MHz 6 GHz 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, GPRS 802.11, WiFi, WLAN IoT, ISM PCB Trace T-Bar Flex 50 Ohms 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz, 5.5 GHz Wide-band Application 240 mm 21 mm 0.15 mm 150 mm RF1.37 Bulk
Taoglas Antennas WPC.25A 25*25*4mm 2.4GHz Patch Antenna with 150mm 1.37 cable and connector, I-PEX MHF I (U.FL comp) 449In Stock
400Expected 24/08/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch 0.5 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount Connector IPEX MHF1 2.45 GHz Wireless Application 25 mm 25 mm 4 mm 150 mm RF1.13 WPC Bulk
Ezurio Antennas ANT,EMBD,FLXPIFA 6e,MHF1, 2.4-2.5/4.9/7.125GHz,ADH 150In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 7.125 GHz Bluetooth WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 2.2 dBi, 3.9 dBi, 3.8 dBi 50 Ohms 1.4:1, 1.9:1, 1.6:1 5 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF1 2.45 GHz, 5.4125 GHz, 6.525 GHz Smart Meters, Utilities, Agricultural, Smart Lockers, Medical Devices 36 mm 16 mm 2.5 mm 100 mm RF1.13 FlexPIFA 6E Bulk
TTM Technologies Antennas Antenna For Module 04C 62In Stock
Min.: 1
Mult.: 1
: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 433 MHz UHF Whip Straight 3 dBi 50 Ohms 1.7 - 40 C + 85 C 1 Band Panel Mount Connector IPEX MHF1 425 MHz Radio Modules, International Radio Requirements 179 mm 173 mm RF1.13 Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas ANTENNA LTE RPC PCB ADHES 100M 205In Stock
1.000Expected 10/08/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded Dipole 600 MHz 3.8 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, Galileo, GLONASS, GPS 802.11, LoRaWAN, SigFox, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM PCB Trace I-Bar 3.6 dBi, 4.9 dBi, 6.3 dBi, 5.1 dBi, 5 dBi, 4.6 dBi, 3.1 dBi 50 Ohms 2.5, 1.8, 2.4, 1.8, 1.4, 2.1, 4.1 2 W - 20 C + 65 C 7 Band Adhesive Mount Connector IPEX MHF1 600 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz Worldwide Cellular, Low Power Wide Area, ISM Applications, Smart Home Networking, Global Navigation 98.4 mm 14.9 mm 0.8 mm 100 mm RF1.13 RPC Bulk
Taoglas Antennas ACTIVE PATCH GNSS ANTENNA 51In Stock
100Expected 05/11/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Embedded 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Patch Stacked - 1 .9 dBi, 0.5 dBi, - 0.8 dBi 50 Ohms 2.0:1, 2.0:1, 2.0:1 - 40 C + 85 C 3 Band PCB Mount Pin IPEX MHF1 1.561 GHz, 1.57542 GHz, 1.602 GHz Autonomous Vehicles, RTK Systems, Navigation, Robotics, Transportation, Telematics 25 mm 25 mm 4 mm RF1.13 ADFGP.253 Bulk