RP-SMA Female Antennas

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Series Packaging
TE Connectivity / Linx Technologies Antennas RF Antenna WiFi7/WiFi 6/WiFi6E 2.4GHz, 5GHz, 6GHz WLAN Hinged Blade, RP-SMA Male Connector 354In Stock
2.500Expected 16/11/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi 4, WiFi 5, WiFi 6, WiFi 6E, WiFi 7 Blade, Hinged Tilt/Swivel 8.4, 4.9, 4.0 4383 MHz 50 Ohms 1.3, 2.0, 2.1 10 W - 40 C + 85 C 3 Band Connector RP-SMA Female 2.4 GHz, 5 GHz, 6 GHz WiFi7, WiFi 6, WiFi 6E, WiFi 5, WiFi 4, IEEE 802.11, IEEE 802.11ax, U-NII 135.6 mm 24.1 mm W63 Bulk
TE Connectivity / Linx Technologies Antennas Antenna 1/2 Wave UV Whip 2.4GHz RPS 2.500In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3.2 dBi 50 Ohms 2.0 - 30 C + 85 C 1 Band Panel Mount Connector RP-SMA Female 2.45 GHz 120 mm HW Bulk
TE Connectivity / Linx Technologies Antennas Helical Antenna, LTE, External Mount, Conn, RP-SMA, Omnil, Single Port, Gain 999In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Helical 450 MHz 467.5 MHz Whip - 1.4 dBi 50 Ohms 2.4:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw RP-SMA Female 120 mm 8 mm Bulk
Murata Electronics Antennas RFID Antenna 902MHz-928MHz EVAL KIT 7In Stock
10Expected 29/10/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas RFID, UHF PCB Trace Loop - 16 dBi RP-SMA Female 920 MHz Short Range Antenna LXRF Bulk
HMS Networks Antennas CANblue II Antenna RP-SMA plug Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Indoor Antennas WiFi 1 dBi 50 Ohms 1.5:1 50 W - 40 C + 80 C 1 Band Screw RP-SMA RP-SMA Female 2.4 GHz 97.15 mm 10.5 mm IXXAT Bulk
TE Connectivity / Linx Technologies Antennas Helical Antenna, LTE, External Mount, Conn, RP-SMA, Omnil, Single Port, Gain Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Helical 450 MHz 467.5 MHz Whip - 1.4 dBi 50 Ohms 2.4:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw RP-SMA Female 120 mm 8 mm Bulk
Murata Electronics Antennas Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas RFID, UHF PCB Trace Loop - 16 dBi RP-SMA Female 866 MHz Short Range Antenna LXRF Bulk