3435 K Thermistors - NTC

Results: 270
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,0.5%,0402,125C,AEC-Q200,ECO 12.181In Stock
Min.: 1
Mult.: 1
: 10.000

NTCGS 3435 K 10 kOhms 100 mW 0.5 % SMD/SMT SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,0.5%,0402,150C,AEC-Q200,ECO 11.859In Stock
Min.: 1
Mult.: 1
: 10.000

NTCGS 3435 K 10 kOhms 125 mW 0.5 % SMD/SMT SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors NTC,10K,3%,0603,125C,AEC-Q200,ECO 10.498In Stock
Min.: 1
Mult.: 1
: 4.000

NTCGS 3435 K 10 kOhms 100 mW 3 % SMD/SMT SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/2% 3984K/0.5% AEC-Q200 45mm 3.796In Stock
7.000Expected 07/09/2026
Min.: 1
Mult.: 1

NTCALUG02A 3435 K 10 kOhms 2 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 61.8 mm 8.5 mm 16.8 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 1% B3435K 1% 12.517In Stock
Min.: 1
Mult.: 1

NTCLE413 3435 K 10 kOhms 100 mW 1 % Off-Board Wire Lead - 40 C + 105 C 3 mm 1000 mm 3 mm 3 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% Beta value 3435K 1% 6.447In Stock
Min.: 1
Mult.: 1

NTCLE213E3 3435 K 10 kOhms 100 mW 2 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 1% 3435K 160MM AWG24 953In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 160 mm 7.2 mm 15.7 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/1% 3435K/1% AEC-Q200 160mm 580In Stock
Min.: 1
Mult.: 1

NTCALUG01A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 160 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR P/ 4.070In Stock
9.750Expected 04/08/2026
Min.: 1
Mult.: 1

AC 3435 K 10 kOhms 1 % PCB Mount Radial - 55 C + 125 C 0.14 in 0.675 0.14 in 0.14 in Bulk
TDK NTC (Negative Temperature Coefficient) Thermistors Case EIA 0201 B= 1% ,10k 1% 18.661In Stock
Min.: 1
Mult.: 1
: 15.000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 10K OHM, 1%, 0402 177.164In Stock
380.000On Order
Min.: 1
Mult.: 1
: 10.000

NTCG 3435 K 10 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10Kohm 0.5% AEC-Q200 150C 31.784In Stock
20.000Expected 20/10/2026
Min.: 1
Mult.: 1
: 10.000

NTCG 3435 K 10 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10kohms 1% 1000mm 30AWG 10.304In Stock
Min.: 1
Mult.: 1

NTCLE413 3435 K 10 kOhms 100 mW 1 % Off-Board Wire Lead - 40 C + 105 C 3 mm 1000 mm 3 mm 3 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10kohms 1% 52mm 30AWG 9.348In Stock
Min.: 1
Mult.: 1

NTCLE413 3435 K 10 kOhms 100 mW 1 % Off-Board Wire Lead - 40 C + 105 C 3 mm 52 mm 3 mm 10 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors R 10Kohm 1% B 3435K 1% 2.707In Stock
Min.: 1
Mult.: 1

NTCLE350E4 3435 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 185 C 2.4 mm 40 mm 2.4 mm 6 mm Bulk

TE Connectivity / Measurement Specialties NTC (Negative Temperature Coefficient) Thermistors PRO4- OMP DI 10K3435 DO-3 305In Stock
Min.: 1
Mult.: 1

3435 K 10 kOhms 1 % Off-Board Wire Lead - 40 C + 125 C 5 mm 1000 mm 5 mm 20 mm
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% 8.342In Stock
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 105 C 600 mm 6 mm 5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape 1 30 AWG 120mm 4.160In Stock
2.000Expected 14/08/2026
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 120 mm 2.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape1 30 AWG 75mm 6.605In Stock
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 75 mm 2.5 mm 8 mm Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors NTC THRM GLASS BEAD 3435 10K 10%
500Expected 19/08/2026
Min.: 1
Mult.: 1

GR 3435 K 100 kOhms 10 % PCB Mount Radial - 55 C + 300 C 0.09 in 1.16 in 0.09 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSO R 93In Stock
Min.: 1
Mult.: 1

GT 3435 K 10 kOhms 10 % PCB Mount Radial - 55 C + 260 C 0.039 in 1.089 in 0.039 in 0.089 in
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 1% AEC-Q200 Beta 3435K 1% UL 640In Stock
1.200Expected 02/11/2026
Min.: 1
Mult.: 1

NTCALUG01T 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 7.2 mm 165.7 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 1% UL Recognized Low Therm Gradient 1.269In Stock
Min.: 1
Mult.: 1

NTCALUG02A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 61.8 mm 8.5 mm 16.8 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/1% 3435K/1% AEC-Q200 45mm 71In Stock
4.000On Order
Min.: 1
Mult.: 1

NTCALUG02A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 61.8 mm 8.5 mm 16.8 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 2% Beta 3435K 38mm UL AEC-Q200 145In Stock
Min.: 1
Mult.: 1

NTCALUG54A 3435 K 10 kOhms 2 % Free Hanging Wire Lead - 40 C + 150 C 5.3 mm 38.1 mm 9.5 mm 19.8 mm AEC-Q200 Bulk