BALF-SPI-02D3

STMicroelectronics
511-BALF-SPI-02D3
BALF-SPI-02D3

Mfr.:

Description:
Signal Conditioning 50ohms / Conjugate match to SPIRIT1 433MHz Balun Transformer & Integrated Filt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.311

Stock:
2.311 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp8.256 Rp8.256
Rp7.522 Rp75.220
Rp7.027 Rp175.675
Rp6.825 Rp682.500
Rp6.568 Rp1.642.000
Rp6.366 Rp3.183.000
Rp6.091 Rp6.091.000
Full Reel (Order in multiples of 5000)
Rp5.229 Rp26.145.000
Rp4.788 Rp47.880.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Baluns
434 MHz
434 MHz
50 Ohms
SMD/SMT
FlipChip-6
- 40 C
+ 85 C
BALF-SPI-02D3
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Insertion Loss: - 3.2 dB
Mounting: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Type: Ultraminiature
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8541100090
USHTS:
8542390090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

BALF-SPI-0xD3 Balun Transformers

STMicroelectronics BALF-SPI-0xD3 Balun Transformers ultra-miniature baluns that integrate matching network and harmonic filters. These baluns are conjugate matches for the SPIRIT1 transceiver with customized 50Ω matching impedance. The BALF-SPI-0xD3 baluns use IPD technology on a non-conductive glass substrate which optimizes RF performance.