MLPF-WB-01D3

STMicroelectronics
511-MLPF-WB-01D3
MLPF-WB-01D3

Mfr.:

Description:
Signal Conditioning Harmonics Low Pass Filter with integrated matching for STM32WB series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.166

Stock:
4.166 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.605 Rp6.605
Rp5.412 Rp54.120
Rp4.697 Rp117.425
Rp4.421 Rp442.100
Rp4.073 Rp1.018.250
Rp3.834 Rp1.917.000
Rp3.614 Rp3.614.000
Full Reel (Order in multiples of 5000)
Rp3.009 Rp15.045.000
Rp2.825 Rp28.250.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
2.4 GHz
50 Ohms
SMD/SMT
CSPG-6
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Insertion Loss: 0.9 dB
Mounting: Board Mount
Factory Pack Quantity: 5000
Subcategory: Filters
Type: Low Pass
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MLPF-WB-01D3 2.4GHz Low Pass Filter

STMicroelectronics MLPF-WB-01D3 2.4GHz Low Pass Filter embeds an impedance-matching network and harmonics filter. The matching impedance network is designed to maximize the RF performances of STM32WBxx in UFQFPN and VFQFPN packages. The ST MLPF-WB-01D3 2.4GHz low pass filter utilizes IPD technology on a non-conductive glass substrate, optimizing RF performances.