Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Number of Pins Packaging
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 100uF 500V 22x35 474In Stock
Min.: 1
Mult.: 1

100 uF 500 VDC 22 mm (0.866 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.07 A 1339 mOhms - 25 C + 85 C 2 Pin Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 470uF 500V 35x50 522In Stock
Min.: 1
Mult.: 1

470 uF 500 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.92 A 316 mOhms - 25 C + 85 C 2 Pin Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 47uF 500V 22x25 420In Stock
Min.: 1
Mult.: 1

47 uF 500 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 680 mA 2834 mOhms - 25 C + 85 C 2 Pin Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 150uF 500V 25x40 Non-Stocked Lead-Time 8 Weeks
Min.: 800
Mult.: 100

150 uF 500 VDC 25 mm (0.984 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.43 A 901 mOhms - 25 C + 85 C 2 Pin Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 220uF 500V 30x40 Non-Stocked Lead-Time 8 Weeks
Min.: 800
Mult.: 100

220 uF 500 VDC 30 mm (1.181 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 1.84 A 629 mOhms - 25 C + 85 C 2 Pin Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 330uF 500V 30x50 Non-Stocked Lead-Time 8 Weeks
Min.: 800
Mult.: 100

330 uF 500 VDC 30 mm (1.181 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 2.4 A 426 mOhms - 25 C + 85 C 2 Pin Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 560uF 500V 35x60 Non-Stocked Lead-Time 8 Weeks
Min.: 600
Mult.: 50

560 uF 500 VDC 35 mm (1.378 in) 60 mm (2.362 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 3.4 A 262 mOhms - 25 C + 85 C 2 Pin Bulk
Vishay / BC Components Aluminium Electrolytic Capacitors - Snap In 68uF 500V 22x30 Non-Stocked Lead-Time 8 Weeks
Min.: 800
Mult.: 100

68 uF 500 VDC 22 mm (0.866 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 5000 Hour 20 % 850 mA 1961 mOhms - 25 C + 85 C 2 Pin Bulk