750000 uF Aluminium Electrolytic Capacitors - Screw Terminal

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Aluminium Electrolytic Capacitors - Screw Terminal 40V 750000uF 20% 20000Hrs 107In Stock
Min.: 1
Mult.: 1

750000 uF 40 VDC 90 mm 220 mm 31.8 mm Aluminum Electrolytic Capacitors 20000 Hour 20 % 43.7 A 5 mOhms - 40 C + 85 C ALS70 Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Screw Terminal 750000uF 16V Non-Stocked Lead-Time 15 Weeks
Min.: 96
Mult.: 8

750000 uF 16 VDC 76.2 mm 149.23 mm 31.75 mm General Purpose Electrolytic Capacitors 2000 Hour - 10 %, + 75 % 48.3 A 2.8 mOhms - 40 C + 85 C DCMC Bulk