SLLC-ETD34-12

Bel Signal Transformer
530-SLLC-ETD34-12
SLLC-ETD34-12

Mfr.:

Description:
Audio Transformers / Signal Transformers High Frequency Resonant Transformers ETD34 150W 600uH 12V 260mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 616

Stock:
616 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp103.655 Rp103.655
Rp93.748 Rp937.480
Rp89.895 Rp2.247.375
Rp85.676 Rp4.283.800
Rp81.273 Rp8.127.300
Rp78.154 Rp14.067.720
Rp76.136 Rp41.113.440
Rp65.679 Rp70.933.320
Rp65.495 Rp165.047.400

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Audio Transformers / Signal Transformers
Transformers
High Frequency Resonant Transformer
Through Hole
70 kHz to 120 kHz
600 uH
4 kV
- 40 C
+ 125 C
LED Lighting, SMPS
36 mm
36 mm
26 mm
SLLC
Tray
Brand: Bel Signal Transformer
Current Rating: 12.5 A
Maximum DC Resistance: 260 mOhms
Operating Temperature Range: - 40 C to + 125 C
Power Rating: 150 W
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 180
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLLC High Frequency Resonant Transformers

Signal Transformer / Bel SLLC High Frequency Resonant Transformers are ideal for resonant converters with a 360VDC to 400VDC input voltage range for high efficiency, energy-sensitive applications within delicate higher-end products. The SLLC series offers horizontal printed circuit board (PCB) through-hole (THT) mounting in three ETD geometric platform sizes. Additional features include a low-profile design with reinforced insulation, 4kV isolation, and IEC 61558-2-16 compliance. Signal Transformer / Bel SLLC High Frequency Resonant Transformers deliver standard 12V, 24V, and 48V output voltages in power capacities of 150W, 200W, and 250W. Typical application markets include lighting, consumer, industrial, telecom, and security.