100 kHz Audio Transformers / Signal Transformers

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Coilcraft Audio Transformers / Signal Transformers DA2032 Cap Chrgr For Linear LT3750 6.575In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 100 kHz 10 uH 1.5 kV - 40 C + 125 C Single LT3750/LT3751 Capacitor Charger Controller 17.2 mm 14.98 mm 8.89 mm DA2032 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers CJ5143 for NCP5080 350V 1.2A SMT 4.547In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers Flyback SMD/SMT 100 kHz 15 uH 1 kV - 40 C + 125 C Single NCP5080 Photoflash Capacitor Charger 6.8 mm 6.2 mm 4.6 mm CJ5143 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers DA2033 Cap Chrgr For Linear LT3750/51 1.201In Stock
1.000On Order
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 100 kHz 10 uH 1.5 kV - 40 C + 125 C LT3750/LT3751 Capacitor Charger Controller 18 mm 17 mm 9.78 mm DA2033 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers JA4429 for LT3799 24uH 24 V 1.3 A 780In Stock
Min.: 1
Mult.: 1

Flyback Through Hole 100 kHz 400 uH 3 kV - 40 C + 85 C Single LT3799 Isolated Led Controller 21.1 mm 21.1 mm 17.3 mm JA4429 Tray
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port 629In Stock
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 100 kHz 140 uH 1 Ohms 2 Ohms 2 kV 0 C + 70 C Single 10 Base-T 11.43 mm 9.14 mm 5.46 mm 23Z467 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH .4Ohms 1-Port 572In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz 1.5 kV 0 C + 70 C Single 10 Base-T 12.7 mm 7.24 mm 5.08 mm Tube
Coilcraft Audio Transformers / Signal Transformers HA3994 for LT3751 15 V, -15 V 3.6 A 46In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback SMD/SMT 100 kHz 7.5 uH 1.5 kV - 40 C + 85 C Single LT3751 Capacitor Charger Controller 26.75 mm 26 mm 14 mm HA3994 Tray
Coilcraft Audio Transformers / Signal Transformers MA5157 Flyback For NXP SSL2103 97In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 750 uH 2 kV - 40 C + 85 C Single SSL2103 SMPS Controller 20.7 mm 20.5 mm 12.5 mm MA5157 Tray
Coilcraft Audio Transformers / Signal Transformers B0570 for NCP101X 15uH 12 V 1.25 A 105In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 3.4 mH 3 kV - 40 C + 85 C Single NCP101X 27.94 mm 27.84 mm 24.13 mm B0570 Tray
Coilcraft Audio Transformers / Signal Transformers HA3802 Flyback For TI TPS23753 188In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 100 kHz 150 uH 1.5 kV - 40 C + 125 C Single TPS23753 PoE Interface and Converter Controller 17.2 mm 14.98 mm 8.51 mm HA3802 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port 393In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz 140 uH 1 Ohms 1 Ohms 2 kV 0 C + 70 C Single 10 Base-T 11.43 mm 6.73 mm 5.59 mm 23Z467 Tube
Bourns Audio Transformers / Signal Transformers HV ISO TRANSFORMER 215uH 30% 1.325In Stock
Min.: 1
Mult.: 1
: 350

Isolated SMD/SMT 100 kHz 215 uH 4 kV - 40 C + 95 C Single Power Supplies 12.7 mm 10.6 mm 9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE .3Ohms 1-Port 462In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz 1.5 kV 0 C + 70 C Single 10 Base-T 12.7 mm 7.11 mm 5.97 mm Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers SMD Isolation Xfmr 100uH .3Ohms 1-Port 745In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 100 kHz 100 uH 2 kV 0 C + 70 C Single AUI Ethernet 12.7 mm 9.4 mm 5.08 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD 10BaseT Islation 140uH .3Ohms 1-Port 1.117In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz 140 uH 1.5 kV 0 C + 70 C Dual 10 Base-T 12.7 mm 9.4 mm 5.08 mm Tube
TDK Audio Transformers / Signal Transformers 10/100 BASE-T -40C+85C 1-PORT 4.383In Stock
Min.: 1
Mult.: 1
: 500

LAN Transformers Module SMD/SMT 100 kHz 350 uH 1 Ohms 1 Ohms - 40 C + 85 C Single 10/100 Base-T 12.7 mm 6.9 mm 5.6 mm B78476A Reel, Cut Tape, MouseReel
Sumida Audio Transformers / Signal Transformers 125uH min 120uH Nom 1.754In Stock
1.500Expected 29/06/2026
Min.: 1
Mult.: 1
: 500

Signal Transformers Module SMD/SMT 100 kHz 120 uH 3.75 kV - 40 C + 125 C Single Automotive, Industrial SMD-4 7.1 mm 5.2 mm 3.5 mm CBM Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH .4Ohms 1-Port 105In Stock
Min.: 1
Mult.: 1
: 850

LAN Transformers Module SMD/SMT 100 kHz 200 uH 1 Ohms 2.5 Ohms 1.5 kV 0 C + 70 C Single 10 Base-T DIP-16 12.7 mm 7.24 mm 5.33 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH 2Ohms 1-Port 123In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz 350 uH 2 kV - 40 C + 85 C Single 10 Base-T 12.7 mm 7.24 mm 5.08 mm EX2024 Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD Isolation Xfmr 75uH .3Ohms 1-Port 3In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 100 kHz 200 nH 2 kV 0 C + 70 C Single AUI Ethernet DIP-16 12.7 mm 7.24 mm 5.08 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 100uH 1-Port 6In Stock
Min.: 1
Mult.: 1
: 500

Telecom Transformers Module SMD/SMT 100 kHz 100 uH 1.5 kV - 40 C + 85 C Single T3/DS3/E3/STS-1 7.62 mm 9.91 mm 6.99 mm Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers 1000 BASE-T -40C+85C 1-PORT 330In Stock
800Expected 22/06/2026
Min.: 1
Mult.: 1
: 400

LAN Transformers Module SMD/SMT 100 kHz 350 uH 1 Ohms - 40 C + 85 C Single 1000 Base-T 13.8 mm 15.2 mm 5.72 mm B78476A Reel, Cut Tape, MouseReel
TDK Audio Transformers / Signal Transformers TRANSFORMERS AUDIO & SIGNAL 643In Stock
4.000Expected 15/06/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 kHz 7 uH 500 Vrms - 40 C + 85 C Step up, Xenon Flash 3.2 mm 2.5 mm 2.4 mm ATB Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD 1-Port Gullwing 149In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 100 kHz 500 uH 1.5 kV - 40 C + 85 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-56 Tube
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH .6Ohms 1-Port 171In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz 200 uH 1.5 kV 0 C + 70 C Single Ethernet Transformer 12.57 mm 9.4 mm 5.08 mm Tube