18 dB Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Minimum Frequency Maximum Frequency Protocol - WiFi - 802.11 Gain Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Length Width Height IP Rating Packaging
Siemens Antennas IWLAN ANTENNA ANT793-8DJ,18DPI,IP65 3In Stock
30On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.875 GHz WLAN 18 dB 50 Ohms 1.7 - 45 C + 70 C 1 Band Wall Mount Connector N Female 5 GHz 30.5 mm 190 mm 190 mm IP67
Quectel Antennas External Antenna, Low Profile, 3in1, Multiple mount, 109.28 89 25.8mm, Combo, 4G*2+GNSS L1*1,1025mm, ALS302, 1025mm, RG174, SMA Male, LNA Gain 18 3dB, IP67, UL 94 V-0, UL 746c f1, RoHS&REACH&POPS&CE Compliant 133In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 700 MHz 1.606 GHz 18 dB 50 Ohms - 40 C + 85 C 3 Band Adhesive Mount 109.28 mm 89 mm 25.8 mm IP67 Bulk