Audio Transformers / Signal Transformers

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch Non-Stocked
Min.: 520
Mult.: 40

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Dual T1/E1 Line Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch Non-Stocked
Min.: 520
Mult.: 40

LAN Isolation Transformers Module Dual T1/E1/CEPT/ISDN-Pri SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 16P ISO MOD SMD DualXfmr Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Isolation Transformers Module SMD/SMT 40 uH 1.5 kV 0 C + 70 C Dual T3/DS3/E3/STS-1 Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T3 Reel
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 16P ISO MOD SMD DualXfmr Non-Stocked
Min.: 520
Mult.: 40
Isolation Transformers Module SMD/SMT 45 uH 1.5 kV - 40 C + 85 C Dual T3/DS3/E3/STS-1 Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port GullWing 1:2 N/A
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 140 uH 1.5 kV - 40 C + 85 C Single 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port GullWing 1:2 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

LAN Isolation Transformers Module SMD/SMT 200 uH 1.5 kV - 40 C + 85 C Single 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Reel
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port GullWing 1:41 Non-Stocked
Min.: 520
Mult.: 40
LAN Isolation Transformers Module SMD/SMT 140 uH 1.5 kV 0 C + 70 C Single 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Tube