DSC1124CE1-010.2400

Microchip Technology
579-DSC1124CE1010240
DSC1124CE1-010.2400

Mfr.:

Description:
MEMS Oscillators Clock Generator -40C -40C-85C 25ppm

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp24.584 Rp24.584
Rp20.364 Rp509.100
Rp19.630 Rp2.159.300

Similar Products

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
CDFN-6
10.24 MHz
50 PPM
2 pF
2.25 V
3.6 V
HCSL
20 mA
- 20 C
+ 70 C
DSC1124
Brand: Microchip Technology
Duty Cycle - Max: 52 %
Height: 0.85 mm (0.033 in)
Length: 3.2 mm (0.126 in)
Packaging: Cut Tape
Product Type: MEMS Oscillators
Factory Pack Quantity: 110
Subcategory: Oscillators
Width: 2.5 mm (0.098 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Clock and Timing Solutions

Microchip Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low jitter and low power with quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip and multiple-frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators and multiplexers.

Quartz- & MEMS-Based PureSilicon™ Oscillators

Microchip Technology Quartz- & MEMS-Based PureSilicon™ Oscillators are available in various industry-standard footprints. This broad product portfolio includes multiple outputs, highly flexible, Quartz, and MEMS single-chip oscillators supporting low-power or low-jitter applications.