BFCG-252+

Mini-Circuits
139-BFCG-252+
BFCG-252+

Mfr.:

Description:
Signal Conditioning LTCC Band Pass Filter, 2400 - 2500 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 953

Stock:
953 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp277.208 Rp277.208
Rp75.769 Rp1.515.380
Rp60.542 Rp3.027.100
Rp50.452 Rp5.045.200
Rp42.746 Rp8.549.200
Rp35.224 Rp17.612.000
Rp28.803 Rp28.803.000
Rp24.951 Rp49.902.000
Full Reel (Order in multiples of 4000)
Rp24.951 Rp99.804.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
2.45 GHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 55 C
+ 125 C
BFCG
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.7 dB
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

BFCG 50Ω Ceramic Bandpass Filters

Mini-Circuits BFCG 50Ω Ceramic Bandpass Filters achieve miniature sizes and high repeatability of performance at mmWave frequencies, by utilizing a proprietary LTCC material system and distributed filter topology. These filters handle up to 1W RF input power and provide a wide operating temperature range from -55°C to +125°C. The BFCG filters are ideal for dense PCB layouts with minimal performance variation due to parasitics.