BFHK-2802+

Mini-Circuits
139-BFHK-2802+
BFHK-2802+

Mfr.:

Description:
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 172

Stock:
172 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp884.277 Rp884.277
Rp716.411 Rp14.328.220
Rp644.678 Rp32.233.900
Full Reel (Order in multiples of 100)
Rp580.284 Rp58.028.400
Rp534.052 Rp106.810.400
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
28 GHz
300 MHz
50 Ohms
SMD/SMT
1812 (4532 metric)
- 55 C
+ 125 C
BFHK
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 3.7 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
TARIC:
8517790000
ECCN:
EAR99

BFHK-2xx2+ 50Ω Ceramic Bandpass Filters

Mini-Circuits BFHK-2xx2+ 50Ω Ceramic Bandpass Filters cover the 5G n257 and n258 bands that correspond to a passband range of 24.25GHz to 29.50GHz, with as low as 2dB passband loss, and up to 50dB stopband rejection. The BFHK-2xx2+ components handle up to 1W RF input power and provide a wide operating temperature range from -55°C to +125°C. Utilizing a proprietary LTCC material system and a distributed filter topology, this filter is able to achieve repeatable performance on a lot-to-lot basis, up to mmWave frequencies. The Mini-Circuits BFHK-2xx+ 50Ω Ceramic Bandpass Filters allow for a high layout density of circuit boards while minimizing the effects of parasitics.

BFHK Bandpass Filters

Mini-Circuits BFHK Bandpass Filters offer a frequency range of 4.5GHz to 23.8GHz, with typical stopband rejections of 90dB to 100dB, and a maximum RF power input rating of 1W. These filters feature shielded construction that prevents detuning and a reduced footprint area due to the use of a land grid array (LGA). BFHK filters achieve a miniature size and high repeatability of performance by utilizing a proprietary LTCC material system and distributed filter topology. Mini-Circuits BFHK Bandpass Filters are ideal for test and measurement applications and aerospace and defense signal conditioning.