Power Inductors - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Murata Electronics Power Inductors - SMD 0.47uH 8500mA 0.016ohm 8.452In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1210 (3225 metric) Shielded 470 nH 20 % 6 A 16 mOhms 8.5 A - 40 C + 125 C Standard 3.2 mm 2.5 mm 2 mm Metal Alloy AEC-Q200 DFE322520F Reel, Cut Tape, MouseReel
Murata Electronics Power Inductors - SMD 2.2uH 4400mA 0.04ohm 6.384In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1210 (3225 metric) Shielded 2.2 uH 20 % 3.3 A 40 mOhms 4.4 A - 40 C + 125 C Standard 3.2 mm 2.5 mm 2 mm Metal Alloy AEC-Q200 DFE322520F Reel, Cut Tape, MouseReel