35TAV220M8X10.5

Rubycon
232-35TAV220M8X10.5
35TAV220M8X10.5

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 35VDC 220uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 618

Stock:
618 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.364 Rp20.364
Rp10.237 Rp102.370
Rp9.228 Rp922.800
Rp7.485 Rp3.742.500
Rp6.788 Rp6.788.000
Rp6.403 Rp16.007.500
Rp6.201 Rp31.005.000
Rp5.687 Rp56.870.000

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
220 uF
35 VDC
8 mm (0.315 in)
10.5 mm (0.413 in)
4000 Hour
Aluminum Electrolytic Capacitors
20 %
500 mA
150 mOhms
- 40 C
+ 125 C
TAV
AEC-Q200
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Chip Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

TAV SMD Aluminum Electrolytic Capacitors

Rubycon TAV SMD Aluminum Electrolytic Capacitors are AEC-Q200 qualified and RoHS compliant. The Rubycon TAV series capacitors feature a 35VDC rated voltage range, a -40°C to +125°C temperature range, and a 47μF to 330μF capacitance range with ±20% tolerance.