SEI Stackpole Current Sense Resistors - SMD

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style
SEI Stackpole Current Sense Resistors - SMD 0.004Ohms 0.33W 0603 1% 100ppm AEC-Q200 9.950In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSS 4 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Strip Flexible (Soft) SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.015Ohms 0.33W 0402 1% 100ppm AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel CSS 15 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 0402 1005 1 mm (0.039 in) 0.55 mm (0.022 in) 0.3 mm (0.012 in) - 55 C + 155 C Metal Strip Flexible (Soft) SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.002Ohms 1W 0508 2% 100ppm AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSS 2 mOhms 1 W 2 % 100 PPM / C 0508 (Reversed) 1220 (Reversed) 1.25 mm (0.049 in) 2 mm (0.079 in) 0.42 mm (0.017 in) - 55 C + 155 C Metal Strip Flexible (Soft) SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.0015Ohms 0.5W 0805 1% 100ppm AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSS 1.5 mOhms 500 mW (1/2 W) 1 % 100 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Strip Flexible (Soft) SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.002Ohms 0.5W 0805 1% 75ppm AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSS 2 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Strip Flexible (Soft) SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.004Ohms 0.5W 0805 1% 75ppm AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSS 4 mOhms 500 mW (1/2 W) 1 % 75 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Strip Flexible (Soft) SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.006Ohms 0.5W 0805 1% 50ppm AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSS 6 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Strip Flexible (Soft) SMD/SMT
SEI Stackpole Current Sense Resistors - SMD 0.007Ohms 0.5W 0805 1% 50ppm AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel CSS 7 mOhms 500 mW (1/2 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C Metal Strip Flexible (Soft) SMD/SMT