SEI Stackpole Thick Film Resistors - SMD

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Minimum Operating Temperature Maximum Operating Temperature Case Code - in Case Code - mm Length Width Height Application Features Qualification
SEI Stackpole Thick Film Resistors - SMD 0Ohms 0201 5.8A 0Ohms High Current Jumper 29.296In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel HCJ - 55 C + 155 C Current Sense Zero Ohm Jumpers
SEI Stackpole Thick Film Resistors - SMD 0Ohms 0603 22.4A 0Ohms Hi Curr Jumper AEC-Q200 121.336In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel HCJ 0 Ohms - 55 C + 155 C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) Current Sense Zero Ohm Jumpers AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 0Ohms 0805 31.6A 0Ohms Hi Curr Jumper AEC-Q200 96.233In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel HCJ 0 Ohms - 55 C + 155 C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.65 mm (0.026 in) Current Sense Zero Ohm Jumpers AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 0Ohms 1206 38.7A 0Ohms Hi Curr Jumper AEC-Q200 100.272In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel HCJ 0 Ohms - 55 C + 155 C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) Current Sense Zero Ohm Jumpers AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 0Ohms 0402 6.5A 0Ohms Hi Curr Jumper AEC-Q200
65.176Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel HCJ 0 Ohms - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.4 mm (0.016 in) Current Sense Zero Ohm Jumpers AEC-Q200
SEI Stackpole Thick Film Resistors - SMD 0Ohms 2512 63.2A 0Ohms Hi Curr Jumper AEC-Q200
46.137On Order
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel HCJ 0 Ohms - 55 C + 155 C 2512 6432 6.35 mm (0.25 in) 3.2 mm (0.126 in) 0.65 mm (0.026 in) Current Sense Zero Ohm Jumpers AEC-Q200
SEI Stackpole Thick Film Resistors - SMD RES SHUNT, 2010, JUMPER, 70.7A 16.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel HCJ - 55 C + 155 C Current Sense Zero Ohm Jumpers