HVA & HVC High-Voltage Resistors

Stackpole Electronics HVA and HVC High-Voltage Resistors offer a maximum power rating of 3W and a maximum working voltage range of 400V to 8000V. The HVA series consists of axial leaded resistors with high resistance for high voltage circuits and metal film technology. HVA resistors provide high-voltage handling in a small package size and are more cost-effective than comparable high-voltage resistors. The HVC series features thick film chip resistors with tight tolerances to 0.1% and offer superior pulse handling capabilities, low noise, and ultra-high stability. Stackpole Electronics HVA and HVC High-Voltage Resistors are RoHS and REACH compliant and halogen free.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application
SEI Stackpole Thick Film Resistors - SMD 500KOhms 2010 1W 1% 200ppm Hi Volt Solder Wrap 501In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 500 kOhms 1 W 1 % 200 PPM / C - 55 C + 150 C 2 kV 2010 3225 5.08 mm (0.2 in) 2.54 mm (0.1 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 10KOhms 2512 2W 1% 100ppm Hi Volt Solder Wrap 1.777In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 10 kOhms 2 W 1 % 100 PPM / C - 55 C + 150 C 3 kV 2512 6432 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 500MOhms 1206 0.33W 5% 100ppm Hi Volt Solder Wrap 227In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 500 MOhms 330 mW (1/3 W) 5 % 100 PPM / C - 55 C + 150 C 1.5 kV 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.76 mm (0.03 in) High Voltage