SEI Stackpole Thick Film Resistors - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application
SEI Stackpole Thick Film Resistors - SMD 2MOhms 0.33W 1206 25ppm 0.1% Hi Volt Solder Wraparound 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 2 MOhms 330 mW (1/3 W) 1 % 25 PPM - 55 C + 155 C 1.5 kV 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 1KOhms 0.2W 0805 50ppm 1% Hi Volt Solder Wraparound Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
Reel: 500

Reel HVCB 1 kOhms 200 mW (1/5 W) 1 % 50 PPM - 55 C + 155 C 600 V 0805 2012 2 mm (0.079 in) 1.27 mm (0.05 in) 0.64 mm (0.025 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 6.8KOhms 0.33W 1206 100ppm 0.1% Hi Volt Solder Wraparound Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
Reel: 500

Reel HVCB 6.8 kOhms 330 mW (1/3 W) 1 % 100 PPM - 55 C + 155 C 1.5 kV 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 2MOhms 0.33W 1206 300ppm 10% Hi Volt Solder Wraparound Non-Stocked Lead-Time 13 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel HVCB 2 MOhms 330 mW (1/3 W) 10 % 300 PPM - 55 C + 155 C 1.5 kV 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.76 mm (0.03 in) High Voltage