SEI Stackpole MELF Resistors

Results: 212
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Packaging
SEI Stackpole MELF Resistors 5.6 Mohm 0207 0.5W 100ppm 1% Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

MLF_MLFM 5.6 MOhms 500 mW 1 % 100 PPM / C - 55 C + 155 C 300 V 0207 2.2 mm 5.9 mm Reel
SEI Stackpole MELF Resistors 100K ohm 0102 0.125W 100ppm 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MLF_MLFM 100 kOhms 125 mW 5 % 100 PPM / C - 55 C + 155 C 150 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 100 ohm 0102 0.125W 100ppm 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MLF_MLFM 100 Ohms 125 mW 5 % 100 PPM / C - 55 C + 155 C 150 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 110K ohm 0102 0.125W 100ppm 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MLF_MLFM 110 kOhms 125 mW 5 % 100 PPM / C - 55 C + 155 C 150 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 110 ohm 0102 0.125W 100ppm 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MLF_MLFM 110 Ohms 125 mW 5 % 100 PPM / C - 55 C + 155 C 150 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 11K ohm 0102 0.125W 100ppm 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MLF_MLFM 11 kOhms 125 mW 5 % 100 PPM / C - 55 C + 155 C 150 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 120K ohm 0102 0.125W 100ppm 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MLF_MLFM 120 kOhms 125 mW 5 % 100 PPM / C - 55 C + 155 C 150 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 120 ohm 0102 0.125W 100ppm 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MLF_MLFM 120 Ohms 125 mW 5 % 100 PPM / C - 55 C + 155 C 150 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 1.5K ohm 0102 0.125W 100ppm 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MLF_MLFM 12 kOhms 125 mW 5 % 100 PPM / C - 55 C + 155 C 150 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 130K ohm 0102 0.125W 100ppm 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MLF_MLFM 130 kOhms 125 mW 5 % 100 PPM / C - 55 C + 155 C 150 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 130 ohm 0102 0.125W 100ppm 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MLF_MLFM 130 Ohms 125 mW 5 % 100 PPM / C - 55 C + 155 C 150 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 13K ohm 0102 0.125W 100ppm 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MLF_MLFM 13 kOhms 125 mW 5 % 100 PPM / C - 55 C + 155 C 150 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 150k ohm 0102 0.125W 100ppm 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MLF_MLFM 150 kOhms 125 mW 5 % 100 PPM / C - 55 C + 155 C 150 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 150 ohm 0102 0.125W 100ppm 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MLF_MLFM 150 Ohms 125 mW 5 % 100 PPM / C - 55 C + 155 C 150 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 15K ohm 0102 0.125W 100ppm 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MLF_MLFM 15 kOhms 125 mW 5 % 100 PPM / C - 55 C + 155 C 150 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 160k ohm 0102 0.125W 100ppm 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MLF_MLFM 160 kOhms 125 mW 5 % 100 PPM / C - 55 C + 155 C 150 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 160 ohm 0102 0.125W 100ppm 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MLF_MLFM 160 Ohms 125 mW 5 % 100 PPM / C - 55 C + 155 C 150 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 16K ohm 0102 0.125W 100ppm 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MLF_MLFM 16 kOhms 125 mW 5 % 100 PPM / C - 55 C + 155 C 150 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 180k ohm 0102 0.125W 100ppm 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MLF_MLFM 180 kOhms 125 mW 5 % 100 PPM / C - 55 C + 155 C 150 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 180 ohm 0102 0.125W 100ppm 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MLF_MLFM 180 Ohms 125 mW 5 % 100 PPM / C - 55 C + 155 C 150 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 18K ohm 0102 0.125W 100ppm 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MLF_MLFM 18 kOhms 125 mW 5 % 100 PPM / C - 55 C + 155 C 150 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 1K ohm 0102 0.125W 100ppm 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MLF_MLFM 1 kOhms 125 mW 5 % 100 PPM / C - 55 C + 155 C 150 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 1.1K ohm 0102 0.125W 100ppm 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MLF_MLFM 1.1 kOhms 125 mW 5 % 100 PPM / C - 55 C + 155 C 150 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 1.2K ohm 0102 0.125W 100ppm 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MLF_MLFM 1.2 kOhms 125 mW 5 % 100 PPM / C - 55 C + 155 C 150 V 0102 1.1 mm 2.2 mm Reel
SEI Stackpole MELF Resistors 1.3K ohm 0102 0.125W 100ppm 5% Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

MLF_MLFM 1.3 kOhms 125 mW 5 % 100 PPM / C - 55 C + 155 C 150 V 0102 1.1 mm 2.2 mm Reel