SEI Stackpole Thick Film Resistors - SMD

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Minimum Operating Temperature Maximum Operating Temperature Case Code - in Case Code - mm Length Width Height Application Features
SEI Stackpole Thick Film Resistors - SMD 200KOhms 0402 0.1W 1% Hi Power AEC-Q200 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCA-HP 200 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 49.9Ohms 0805 0.25W 1% Hi Power AEC-Q200 20.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RMCA-HP 49.9 Ohms 250 mW (1/4 W) 1 % - 55 C + 155 C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.5 mm (0.02 in) Automotive Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 100KOhms 1206 0.5W 1% Hi Power AEC-Q200 18.311In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RMCA-HP 100 kOhms 500 mW (1/2 W) 1 % - 55 C + 155 C 1206 3015 3.05 mm (0.12 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 100Ohms 1206 0.5W 1% Hi Power AEC-Q200 18.633In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RMCA-HP 100 Ohms 500 mW (1/2 W) 1 % - 55 C + 155 C 1206 3015 3.05 mm (0.12 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 10KOhms 1206 0.5W 1% Hi Power AEC-Q200 17.352In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RMCA-HP 10 kOhms 500 mW (1/2 W) 1 % - 55 C + 155 C 1206 3015 3.05 mm (0.12 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 1Mohms 1206 0.5W 1% Hi Power AEC-Q200 19.663In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RMCA-HP 1 MOhms 500 mW (1/2 W) 1 % - 55 C + 155 C 1206 3015 3.05 mm (0.12 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 2KOhms 1206 0.5W 1% Hi Power AEC-Q200 19.845In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RMCA-HP 2 kOhms 500 mW (1/2 W) 1 % - 55 C + 155 C 1206 3015 3.05 mm (0.12 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) Automotive Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 100KOhms 0402 0.1W 1% Hi Power AEC-Q200 19.880In Stock
20.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCA-HP 100 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 100Ohms 0402 0.1W 1% Hi Power AEC-Q200 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCA-HP 100 Ohms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 10KOhms 0402 0.1W 1% Hi Power AEC-Q200 19.740In Stock
20.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCA-HP 10 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 10Ohms 0402 0.1W 1% Hi Power AEC-Q200 19.725In Stock
20.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCA-HP 10 Ohms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 150KOhms 0402 0.1W 1% Hi Power AEC-Q200 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCA-HP 150 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 15KOhms 0402 0.1W 1% Hi Power AEC-Q200 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCA-HP 15 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 1KOhms 0402 0.1W 1% Hi Power AEC-Q200 19.800In Stock
20.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCA-HP 1 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 1.5KOhms 0402 0.1W 1% Hi Power AEC-Q200 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCA-HP 1.5 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 1MOhms 0402 0.1W 1% Hi Power AEC-Q200 19.978In Stock
20.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCA-HP 1 MOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 20KOhms 0402 0.1W 1% Hi Power AEC-Q200 39.900In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCA-HP 20 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 2KOhms 0402 0.1W 1% Hi Power AEC-Q200 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCA-HP 2 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 2.2KOhms 0402 0.1W 1% Hi Power AEC-Q200 39.265In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCA-HP 2.2 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 33Ohms 0402 0.1W 1% Hi Power AEC-Q200 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCA-HP 33 Ohms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 47KOhms 0402 0.1W 1% Hi Power AEC-Q200 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCA-HP 47 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 49.9KOhms 0402 0.1W 1% Hi Power AEC-Q200 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCA-HP 49.9 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 49.9Ohms 0402 0.1W 1% Hi Power AEC-Q200 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCA-HP 49.9 Ohms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 4.7KOhms 0402 0.1W 1% Hi Power AEC-Q200 19.970In Stock
20.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCA-HP 4.7 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors
SEI Stackpole Thick Film Resistors - SMD 4.99KOhms 0402 0.1W 1% Hi Power AEC-Q200 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RMCA-HP 4.99 kOhms 100 mW (1/10 W) 1 % - 55 C + 155 C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) Automotive Anti-Sulfur Resistors