SEI Stackpole Thin Film Resistors - SMD

Results: 256
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating
SEI Stackpole Thin Film Resistors - SMD 10Ohms 1210 1W 1% HiPow Anti-Surge AEC-Q200 6.867In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCL 10 Ohms 1 % 50 PPM / C 1210 3225 3.1 mm (0.122 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 1 W
SEI Stackpole Thin Film Resistors - SMD 0.05Ohms 1210 1W 1% HiPow Anti-Surge AEC-Q200 6.854In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCL 50 mOhms 1 % 100 PPM / C 1210 3225 3.1 mm (0.122 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 1 W
SEI Stackpole Thin Film Resistors - SMD 0.05Ohms 2512 2W 1% HiPow Anti-Surge AEC-Q200 5.343In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RNCL 50 mOhms 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 2 W
SEI Stackpole Thin Film Resistors - SMD 22Ohms 1206 1W 1% HiPow Anti-Surge AEC-Q200 7.996In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCL 22 Ohms 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 1 W
SEI Stackpole Thin Film Resistors - SMD 5Ohms 1210 1W 1% HiPow Anti-Surge AEC-Q200 9.292In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCL 5 Ohms 1 % 50 PPM / C 1210 3225 3.1 mm (0.122 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 1 W
SEI Stackpole Thin Film Resistors - SMD 0.18Ohms 1206 1W 1% HiPow Anti-Surge AEC-Q200 4.425In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCL 180 mOhms 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 1 W
SEI Stackpole Thin Film Resistors - SMD 10Ohms 2010 1.5W 1% HiPow Anti-Surge AEC-Q200 2.339In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RNCL 10 Ohms 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 1.5 W
SEI Stackpole Thin Film Resistors - SMD 0.5Ohms 1206 1W 1% HiPow Anti-Surge AEC-Q200 3.942In Stock
5.000Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCL 500 mOhms 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 1 W
SEI Stackpole Thin Film Resistors - SMD 0.2Ohms 2010 1.5W 1% HiPow Anti-Surge AEC-Q200 2.209In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RNCL 200 mOhms 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 1.5 W
SEI Stackpole Thin Film Resistors - SMD 1Ohm 1206 1W 1% HiPow Anti-Surge AEC-Q200 8.035In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCL 1 Ohms 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 1 W
SEI Stackpole Thin Film Resistors - SMD 4.7Ohms 1206 1W 1% HiPow Anti-Surge AEC-Q200 8.507In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCL 4.7 Ohms 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 1 W
SEI Stackpole Thin Film Resistors - SMD 8.2Ohms 1206 1W 1% HiPow Anti-Surge AEC-Q200 2.748In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCL 8.2 Ohms 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 1 W
SEI Stackpole Thin Film Resistors - SMD 0.3Ohms 1206 1W 1% Hi Power Anti-Surge AEC-Q200 8.217In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCL 300 mOhms 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 1 W
SEI Stackpole Thin Film Resistors - SMD 5.1Ohms 2010 1.5W 1% HiPow Anti-Surge AEC-Q200 1.937In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RNCL 5.1 Ohms 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 1.5 W
SEI Stackpole Thin Film Resistors - SMD 0.2Ohms 2512 2W 1% HiPow Anti-Surge AEC-Q200 3.319In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RNCL 200 mOhms 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 2 W
SEI Stackpole Thin Film Resistors - SMD 2Ohms 1206 1W 1% HiPow Anti-Surge AEC-Q200 5.959In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCL 2 Ohms 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 1 W
SEI Stackpole Thin Film Resistors - SMD 0.47Ohms 1206 1W 1% HiPow Anti-Surge AEC-Q200 7.070In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCL 470 mOhms 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 1 W
SEI Stackpole Thin Film Resistors - SMD 5.1Ohms 1210 1W 1% HiPow Anti-Surge AEC-Q200 9.544In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCL 5.1 Ohms 1 % 50 PPM / C 1210 3225 3.1 mm (0.122 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 1 W
SEI Stackpole Thin Film Resistors - SMD 3Ohms 1206 1W 1% HiPow Anti-Surge AEC-Q200 4.719In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCL 3 Ohms 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 1 W
SEI Stackpole Thin Film Resistors - SMD 0.12Ohms 1206 1W 1% HiPow Anti-Surge AEC-Q200 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCL 120 mOhms 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 1 W
SEI Stackpole Thin Film Resistors - SMD 0.39Ohms 1206 1W 1% HiPow Anti-Surge AEC-Q200 4.597In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RNCL 390 mOhms 1 % 50 PPM / C 1206 3216 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 1 W
SEI Stackpole Thin Film Resistors - SMD 1.1Ohms 2512 2W 1% HiPow Anti-Surge AEC-Q200 2.970In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RNCL 1.1 Ohms 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 2 W
SEI Stackpole Thin Film Resistors - SMD 2Ohms 2512 2W 1% HiPow Anti-Surge AEC-Q200 6.765In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RNCL 2 Ohms 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 2 W
SEI Stackpole Thin Film Resistors - SMD 0.13Ohms 2010 1.5W 1% HiPow Anti-Surge AEC-Q200 3.887In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RNCL 130 mOhms 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 1.5 W
SEI Stackpole Thin Film Resistors - SMD 0.1Ohms 2512 2W 1% HiPow Anti-Surge AEC-Q200 2.606In Stock
8.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

Reel, Cut Tape, MouseReel RNCL 100 mOhms 1 % 50 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 170 C AEC-Q200 2 W