SEI Stackpole Thin Film Resistors - SMD

Results: 1.212
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Power Rating Voltage Rating
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 30 Kohm, 0.1%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 30 kOhms 0.1 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 30 ohm, 0.1%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 30 Ohms 0.1 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 330 ohm, 0.1%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 330 Ohms 0.1 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 33 Kohm, 0.1%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 33 kOhms 0.1 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 33 ohm, 0.1%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 33 Ohms 0.1 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 360 ohm, 0.1%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 360 Ohms 0.1 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 36 Kohm, 0.1%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 36 kOhms 0.1 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 36 ohm, 0.1%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 36 Ohms 0.1 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 390 ohm, 0.1%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 390 Ohms 0.1 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 39 Kohm, 0.1%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 39 kOhms 0.1 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 39 ohm, 0.1%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 39 Ohms 0.1 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 3 Kohm, 0.1%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 3 kOhms 0.1 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 3.3 Kohm, 0.1%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 3.3 kOhms 0.1 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 3.6 Kohm, 0.1%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 3.6 kOhms 0.1 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 3.9 Kohm, 0.1%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 3.9 kOhms 0.1 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 430 ohm, 0.1%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 430 Ohms 0.1 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 43 Kohm, 0.1%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 43 kOhms 0.1 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 43 ohm, 0.1%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 43 Ohms 0.1 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 470 ohm, 0.1%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 470 Ohms 0.1 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 47 Kohm, 0.1%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 47 kOhms 0.1 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 47 ohm, 0.1%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 47 Ohms 0.1 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 4.3 Kohm, 0.1%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 4.3 kOhms 0.1 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 4.7 Kohm, 0.1%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 4.7 kOhms 0.1 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 510 ohm, 0.1%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 510 Ohms 0.1 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 51 Kohm, 0.1%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 51 kOhms 0.1 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V