SEI Stackpole Thin Film Resistors - SMD

Results: 1.212
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Power Rating Voltage Rating
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 43 ohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 43 Ohms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 470 ohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 470 Ohms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 47 Kohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 47 kOhms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 47 ohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 47 Ohms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 4.3 Kohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 4.3 kOhms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 4.7 Kohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 4.7 kOhms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 510 ohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 510 Ohms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 51 Kohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 51 kOhms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 51 ohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 51 Ohms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 560 ohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 560 Ohms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 56 Kohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 56 kOhms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 56 ohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 56 Ohms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 5.1 Kohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 5.1 kOhms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 5.6 Kohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 5.6 kOhms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 620 ohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 620 Ohms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 62 Kohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 62 kOhms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 62 ohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 62 Ohms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 680 ohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 680 Ohms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 68 Kohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 68 kOhms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 68 ohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 68 Ohms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 6.2 Kohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 6.2 kOhms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 6.8 Kohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 6.8 kOhms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 750 ohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 750 Ohms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 75 Kohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 75 kOhms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V
SEI Stackpole Thin Film Resistors - SMD RES AUTO, 1020, 75 ohm, 0.5%, 50ppm, 1.5W Non-Stocked
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel RNWA 75 Ohms 0.5 % 50 PPM / C 1020 (Reversed) 2532 (Reversed) 2.45 mm (0.096 in) 4.9 mm (0.193 in) 0.43 mm (0.017 in) - 55 C + 125 C 1.5 W 100 V